3IN1-DISPLAY PROTECTION GLASS:
SMARTPHONE PROTECTION, WHICH ALSO DOES SOMETHING FOR HEALTH
The smartphone is an object of use – a life without a smartphone is unthinkable. The use also entails a number of disadvantages, which are particularly harmful to our health. The constant view of the screen sets us a high part of the blue light. If you check Facebook after working on your PC and notebook at the end of the day on your smartphone, exchange yourself with friends and family via WhatsApp and watch some YouTube videos in between, you get too much blue light. In addition, we keep the mobile phone in our hands all the time – and not always with freshly washed hands. But that's why you use your smartphone less or don't use it? You don't have to go that far, because Hama has the perfect solution for you as always. One display protection glass – three functions: Display protection, integrated blue light filter, antimicrobial surface.
THE TERMINATOR UNDER THE DISPLAYGLEISERS
HIGH-END COMPLETE PROTECTION
On stairs, stone floors and tiles – when the smartphone falls, it usually happened around the display. Instead of looking at a crystal-clear touch screen, you can now look at something like a web. Switch to the safe side! Scratches or even jumps in the sensitive smartphone screen are a thing of the past with a screen protector.
Maximum protection for the display: With Hama protection class 11 (of 11) your smartphone receives the maximum possible display protection. High-quality materials and the fit of the protective glass ensure that you can take it with you wherever you go: The display under the protective glass is absolutely safe from scratches, impacts and impacts.
The coating with nano-technology also contributes to this: 10H here means that the glass is ten times harder than glass and thus would survive hammer blows. This ensures extreme scratch and shock resistance.
ANTI-BLUE LIGHT FILTER:
FOR A STRESS-FREE VIEW OF YOUR SMARTPHONE
If the eyes are itchy and burning in the evening, this is an indication that too much blue light is hit on your retina. Blue light means stress for the eyes and also for the body. Because too high concentrations of blue light inhibit melatonin distribution – that is our sleeping hormone. The result is not only eye irritation, but also sleep disorders, which in turn can have far-reaching health consequences. In order to avoid glancing at the smartphone display, we have developed a protective glass with integrated blue light filter. The Bluelight filter integrated in the display protection glass receives the usual color brilliance and clarity of the smartphone display. In contrast to the blue light filter, which can be set directly on the smartphone, because this gives the display a yellow color. As children also use smartphones: The screen protection glass with blue light filter remains simply on it and cannot be switched off like the filter on the smartphone.
ANTIMICROBIAL COATING
WORRY-FREE SWIPING, TYPING AND MAKING CALLS
Toilets are often cleaner than our smartphone displays, where bacteria, viruses and fungus spores are tumbling. We always have the smartphone in our hands, e.g. when shopping: Touch the shopping cart, then use the smartphone again, touch us in the face – the super-gau in the cold season. Now you can either permanently wash and disinfect your hands and the display. Or you can make it easier with our antimicrobial surface display glass. Highly effective silver ions are incorporated into the surface of the glass. These silver particles inhibit the growth of microorganisms such as bacteria, viruses and fungi. Germ-free smartphone display – less risk of infection!
ANTI-FINGERPRINT
High-end smartphone with finger-smeared display? That is not possible at all! Therefore, Hama protective glass has a perfect touch surface with anti-fingerprint coating. This reduces fingerprints and provides for longer lasting flawless optics.
PERFECT FIT
3D full screen safety glasses cover the entire active area of the display and also protect the rounded edges. Thus, the entire front side of the smartphone is reliably protected.
COMFORTABLE MOUNTING THANKS TO MOUNTING HELP
With the "Easy-On-Frame" the attachment of the display protection glass is as simple as never before! The safety glass can be positioned on the smartphone exactly to the edge using the subframe – so it sits perfectly on the first attempt and the display is protected top in record time.
This text is machine translated.