With the display protection "Hiflex" you are committed to the best of all body guards for the Galaxy Tab S10 FE+ 13.1". Unbreakable, but still flexible, this innovative material with the best properties of display protection glass and protective film guarantees the best protection for your tablet.
Optical clarity with maximum coverage
Perfect combination: The display protection combines visual clarity with maximum cover up to the edge
Unbreakable by effective impact and impact protection
Unbreakable for long-lasting protection: The flexible material guarantees an effective scratch, shock and impact protection
Sustainable EASY-ON® Eco mounting frame
Cardboard instead of plastic: The EASY-ON® Eco mounting frame made of cardboard is 100% recyclable and fully biodegradable
Ultra-clear material in HD quality
Highly transparent ultra-clear material in HD quality for excellent brilliance
Anti-fingerprint coating
Perfect touch surface with anti-fingerprint coating
Anti-static micro-fiber
Antistatic micro fiber cloth for cleaning the sensitive display
Suitable for every case
Case-friendly: Thanks to the special design suitable for all cases, covers and sleeves
This text is machine translated.