There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Hama Premium HDMI™ cable with Ethernet, plug - plug, ferrite, metal, 0.75 m.
For high-speed transmission of digital audio and video data between e.g. Blu-ray player, SATELLITE receiver and television
High-quality premium quality in processing and performance
For perfect, high-resolution Ultra HD cinema quality 4096 x 2160 (4K) pixels
HDR optimizes the display of contrast, color depth, brightness and sharpness for lively pictures
Arc for feedback of the audio signal without additional audio cable (ODT, cinch etc.)
HEC supports network connections via HDMI™ for reduced cabling requirements
3D transmission through extended bandwidth
Robust metal plug with best shielding guarantees reliable signal transmission
Easy laying through elastic, environment-friendly TPE-material
Optimized kink protection by flexible materials prevents cable breakage
Elegant and flexible resistant fabric coat for additional protection against kinking
Integrated channel for transmitting network data at up to 100 Mbit/s.
Ferrite core for decimation of last interference and clean signal transmission
Gold-plated plug with low transition resistance for a secure signal transmission
High-quality materials and shielded cables ensure excellent, interference-free image and sound quality
Inner conductor made of copper for best transmission properties
HDMI™ CEC (Consumer Electronics Control) support
Automatic Content Enhancement (ACE) is used to communicate the type of player
Certified Premium HDMI™ cables guarantee the function in all current 4K/UltraHD transmissions and are future-proof
Supports High Dynamic Range (HDR) transmission
Image resolution: 3840 x 2160 up to 60 Hz, 4096 x 2160 24 Hz
High-speed transmission of up to 18 Gbit/s for all image and sound standards starting from a bandwidth of 600 MHz
Supports 21:9 cinema image format
3D transmission through extended bandwidth
Colour Space: 30/36/48 Bit
Up to 32 audio channels including ARC for a multi-dimensional audio experience
Transmission of audio data 8PCM, Dolby Atmos, DTS:X, MPEG, DTS master, Dolby Digital Plus, True HD, dts-HD
EMC tested to ensure interference-free transmission
This cable supports the HDMI™ 2.0b specification
Quick verification of the original cable via the HDMI™ Premium Cable app
Consumer Notice:
The app "HDMI™ Premium Cable" as well as the app "Check If Real" are available free of charge in Google Playstore or in Apple iTunes. Both apps guarantee that the selected cable is a certified Premium HDMI™ cable.