
Highlights & Details
Hama 00205016 HDMI-cable 1.5 m HDMI type A (standard) HDMI type D (microphone) black
- 1.5 m
- HDMI type A (standard) straight plug
- HDMI type D (microphone) Straight plug
- HDMI version: 2.0b
- 18 Gbit/s
- DTS, DTS-HD, Dolby Digital, Dolby Digital Plus, Dolby TrueHD
- 3D
- Black
Technical specifications
- Connection 1: HDMI type A (standard)
- Connection 2: HDMI Type D (microphone)
- HDMI version: 2.0b
- Data transfer rate 18 Gbps
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-Micro-D
- Connections
HDMI-Micro-D plug
HDMI-A plug
- HDMI version
HDMI 2.0b
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
4096 x 2160 Pixel
- Transfer rate (max.)
18 GBit/s
- Cable length
1.5 m
- Factory colour
Black
- Cable features
4K UHD
8K UHD
gold plated connectors
- Cable use
TV/monitor
- Shielding
Full shielding
- HDR support
Yes
- Quantity per pack
1 Stück(e)
- Magnetically shielded
yes
- Bandwidth
600 MHz
- 3D
yes
- Package weight
80 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820139 Hama HDMI Cable HDMI-Micro-D plug, HDMI-A plug 1.5 m Black 00205016 4K UHD, 8K UHD, gold plated connectors HDMI cable
Description
This text is machine translated.
Features
- Colour: Black, color: Black, product line: Essential Line, quality: Essential, connection: HDMI™-plug, Micro HDMI™ connector, 600 MHz bandwidth, 18 Gbps data transfer rate, 60 Hz refresh rate, Max. Resolution: 4k (4096 x 2160), screen design: Fully shielded, technology: HDR/ HEC (HDMI™ Ethernet Channel), special feature: Gold-plated, filter: None, version: High speed with Ethernet, additional features: 3D transmission, length: 1.5 m.
Scope of delivery
- 1 High Speed HDMI™ cable
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







