
Highlights & Details
Head rest bracket for tablets from 7 - 11", aluminum
- Tablet mount enables quick and easy access to the device
- Can be individually rotated for the optimum positioning of the device
- Optimum alignment: The device can be rotated by 360° thanks to the ball-joint and can be set in the inclination angle, perfect for portrait or landscape format
- Adjustable clamp clamping for a fixed hold and individual adjustment to the size of the device
- Adjustable claws for an individual adjustment and perfect fastening of the corresponding device
- Chic design and high quality, stable aluminum bracket
- Perfect for using the tablet on the rear bench seat in the car: Watch movies, work, play - swivel in the middle (Ideal for several passengers), tilt and swivel in all directions, adjustable arm
- Screw onto the headrest in the vehicle
- This text is machine translated.
Technical specifications
- Product type
Headrest tablet PC mount
- Compatible with
Universal
- Suitable for
17,8 cm (7")
19,8 cm (7,8")
19,9 cm (7,85")
20,1 cm (7,9")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,1 cm (8,7")
22,6 cm (8,9")
22,9 cm (9")
Show more
- Suitable for
17,8 cm (7") - 27,9 cm (11")
- Factory colour
Black
Silver
- Weight
0.56
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2890725 Hama Headrest tablet PC mount Universal 17,8 cm (7") - 27,9 cm (11")
Description
Features
- Colour black/silver.
- Product range: Tablet & eBook
- Design: Head rest bracket
- Suitable for: Tablet
Scope of delivery
- Headrest mount
- Installation manual




