
Highlights & Details
Hama In-ear headphones
- True wireless headphones for wireless music enjoyment and convenient phone callsBluetooth® at its best: Maximum freedom of movement, since the two earphones are not connected by a cableShowerproof IPX4 for protection against moisture and dirtTouch control: The touch sensor allows intuitive operationSupports existing Siri and Google Assistant voice wizardsThanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to musicThe outstanding fit reduces unwanted external noise, so that you can enjoy your music without any disturbanceThe silicone ear cushions in three different sizes (S, M, L) provide for an individual, perfect fitExcellent sound quality Particularly light earbuds: 4 GSafe and comfortable stop in the ear through in-ear designMusic control functions (Play/Pause)Smartphone function controlled through touch-control (e. B. Call accept/make/reject/redial).Volume can be controlled using voice-controlled speakersWith charging box: Thus the headset can be recharged up to 3 times while traveling - thanks to integrated battery without external power supplyMusic time/talk time: 4h with fully charged headset, 16h with mobile docking stationA weak battery status is indicated on the charging case
Technical specifications
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Hi-Fi
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Micro USB
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
92 dB
- Max. battery life
4 h
- Factory colour
White
- Weight
41 g
- Type
Retail
- Bluetooth
5.0
- Sensitivity (microphone)
-42 dB
- Frequency range (microphone)
100 - 5000 Hz
- Max. talk time
4 h
- Call management
Yes (if supported by phone type)
- Headphones model
Spirit Chop
- Talk time
4 h
- Standby max.
150 h
- Earphone type
In-ear
Documents & Downloads
Datasheet
Datasheet 2734655 Hama In-ear headphones Bluetooth® (1075101) Stereo White Hi-Fi
User & Safety Instructions
User & Safety Instructions 2734655 Hama In-ear headphones Bluetooth® (1075101) Stereo White Hi-Fi
Security datasheet
Security datasheet 2734655 Hama In-ear headphones Bluetooth® (1075101) Stereo White Hi-Fi
Description
This text is machine translated.
Features
- Colour: White, color: Light gray, white, product range: Mobile phone / smartphone, series: Spirit, Connection: Bluetooth, Bluetooth Class: Class 2, Bluetooth version: 5.0, Frequency range: 2402-2480MHz, Frequency range headphones: 20 Hz - 20 kHz, Frequency range microphone: 100 Hz - 5kHz, Impedance headphones: 32 Ω, Impedance Microphone: 2.2 kΩ, Transmission range: 10 m, WBCV: ≥ 75mV, Type: Bluetooth headset, Design: Stereo, Design: In-ear, special feature: Speech control, sensitivity Headphones: 92 dB +/- 3 dB, sensitivity of microphone: -42 dB ± 3 dB, charging frequency: 3 x, max. Talk time 4 h, Max Music time:4 h, Max Standby: 150 h, Microphone position: Integrated microphone, directional characteristic Microphone: Omni-directional, voice control: Apple Siri/Google Assistant, Supported Bluetooth profiles: A2DP V1.3/AVRCP V1.6/HFP V1.7/SPP V1.2, additional functions: Finger-touch sensor, QuickPair, call accept button, true wireless, Weight: 41 g, average. Charging time in hours: 3 h, charging type: Micro-USB socket, recommended application: Sport
- This text is machine translated.
Scope of delivery
- 1x Bluetooth headphones "Spirit Chop"
- 1x charger
- 3x pair of silicone ear cushions in different sizes (S/M/L)
- 1x micro USB charging cable
- 1x quick user guide
- 1x warning and safety instructions
Hints
System requirements
- Bluetooth-enabled end device
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




