
Hama Spirit Pocket in-ear headset
Highlights & Details
- Excellent sound qualityUltra-light earphones: 4 gSafe and comfortable hold in the ear by in-ear designMusic control functions (Play/Pause)Smartphone function can be controlled by touch control (e.g. Answer/make/reject calls)Volume can be controlled via voice assistantMusic time: 6 h with fully charged headsetTalk time: 6 h with fully charged headsetWith the charging box the headset can be recharged up to 4x while traveling - thanks to the integrated battery without external power supplySimple setup by Auto-Power-Control and Autopairing already when opening the charging boxCharging box with USB-C™ connectionBattery capacity of the charging box is indicated by 4 LEDs
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Use
Hi-Fi
- Headphone features
Battery indicator
Headset
Charging case
Touch control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- Frequency range
20-20.000 Hz
- Impedance
32 Ω
- Sound pressure
90 dB
- Radio frequency
2402 - 2480 MHz
10 m
- Power supply
USB (cable included)
- Max. battery life
6 h
- Factory colour
Black
- Weight
55 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
2 W
- Type
Retail
- Bluetooth
5.1
- Sensitivity (microphone)
-32 dB
- Frequency range (microphone)
100 - 8.000 Hz
- Max. talk time
6 h
- Call management
Yes (if supported by phone type)
- Suitable for
Android
iOS
PC
- Talk time
6 h
- Standby max.
45 h
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2587935 Hama In-ear headset Bluetooth® (1075101) Stereo Black Battery indicator, Headset, Charging case, Touch control Hi-Fi
User & Safety Instructions
User & Safety Instructions 2587935 Hama In-ear headset Bluetooth® (1075101) Stereo Black Battery indicator, Headset, Charging case, Touch control Hi-Fi
Security datasheet
Security datasheet 2587935 Hama In-ear headset Bluetooth® (1075101) Stereo Black Battery indicator, Headset, Charging case, Touch control Hi-Fi
Description
This text is machine translated.
Features
- Product range: Hi-Fi, TV & home cinema
- Product line: Essential Line
- Series: Spirit
- Connection: Bluetooth®
- Bluetooth® Class: Class 2
- Bluetooth® version: 5.1
- Frequency band: 2402-2480MHz
- Frequency range headphones: 20 Hz - 20 kHz
- Microphone frequency range: 100 Hz - 8 kHz
- Impedance headphones: 32 Ω
- Impedance microphone: 2.2 kΩ
- WBCV: 75mV
- Transmission distance: 10 m.
- Type: Bluetooth® headset
- Design: Stereo
- Design: In-ear
- Special feature: Duplex, voice control
- Headphones sensitivity 90 dB +/- 3 dB
- Microphone sensitivity: -32 dB +/- 2 dB
- Load stiffness: 4 x
- Max. Talk time: 6 h
- Max. Music time: 6 h
- Max. Standby 45 h
- Microphone position: Integrated microphone
- Directional characteristic microphone: Omnidirectional
- Voice control: Apple Siri/Google Assistant
- Supported Bluetooth® profiles: A2DP/AVRCP/HFP
- Additional functions: Finger-touch sensor, QuickPair, True Wireless Scan function
- Weight: 55 g.
- Average Charging time in hours: 2.5 h
- Charging type: USB-C™ socket
Scope of delivery
- Spirit Pocket Bluetooth headphones
- Charging case
- 3 pairs of silicone ear cushions in different sizes (S/M/L)
- USB-C™ charging cable
- User manual
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- USB headset
- Wireless headphones




