
Number
Hama Over-ear headset
Highlights & Details
- 2in1 Bluetooth® stereo headphones that can also be used as a Bluetooth® speakerMusic time in headphone mode: Up to 18h at maximum battery capacityMusic time in loudspeaker mode: Up to 3.5 h at maximum battery capacityTalk time: 18h at maximum battery capacityMax. Music performance: 2x 3W in speaker modeIntuitive volume control directly on the headphones through a rotary wheelMusic control functions (Play/Pause/Next track/Previous track)Smartphone functions can be controlled by a multifunction button (e.g. Accept/reject/end/redial)Change the equalizer modes by pressing the equalizer buttonEasy use of the headphones through voice information, e.g. announcement when the Bluetooth® connection is successfulDetachable 3.5 mm jack audio cable
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Hi-Fi
- Headphone features
Foldable
Headset
Volume control
Tiltable ear pads
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- Frequency range
180 - 16,000 Hz
- Impedance
4 Ω
- Sound pressure
100 dB
- Radio frequency
2402 - 2480 MHz
10 m
- Power supply
USB (cable included)
- Max. battery life
18 h
- Factory colour
Black
- Weight
292 g
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Type
Retail
- Sensitivity (microphone)
-38 dB
- Frequency range (microphone)
100 - 10.000 Hz
- Max. talk time
18 h
- Call management
Yes (if supported by phone type)
- Suitable for
Android
iOS
PC
- Talk time
18 h
- Standby max.
2232 h
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2587939 Hama Over-ear headset Bluetooth® (1075101) Stereo Black Foldable, Headset, Volume control, Tiltable ear pads Hi-Fi
User & Safety Instructions
User & Safety Instructions 2587939 Hama Over-ear headset Bluetooth® (1075101) Stereo Black Foldable, Headset, Volume control, Tiltable ear pads Hi-Fi
Description
This text is machine translated.
Features
- Colour, black
- Color: Black
- Product range: Hi-Fi, TV & home cinema
- Series: Passion
- Connection: Bluetooth®
- Bluetooth® Class: Class 2
- Bluetooth® version 5.3
- Frequency band: 2402-2480MHz
- Frequency range headphones: 180 Hz - 16 kHz
- Microphone frequency range: 100 Hz - 10 kHz
- Impedance headphones: 4 Ω
- Impedance microphone: 2.2 kΩ
- Technology: Multipoint
- WBCV: 75mV
- Transmission distance: 10 m.
- Type: Bluetooth® headset
- Design: Stereo
- Design: Over-ear
- Special feature: Duplex, foldable, ear cup rotatable
- Headphones sensitivity 100 dB +/- 3 dB
- Microphone sensitivity: -38 dB +/- 3 dB
- Max. Talk time: 18 h
- Max. Music time: 18 h
- Max. Standby 2232 h
- Microphone position: Integrated microphone
- Directional characteristic microphone: Omnidirectional
- Voice control: Apple
- Supported Bluetooth® profiles: A2DP/AVRCP/GATT/HFP
- Additional functions: Volume control, QuickPair, Call accept button Scan function
- Weight: 292 g.
- Average Charging time in hours: 3 h
- Charging type: USB-C™ socket
- Recommended application: Mobile phone/smartphone
Scope of delivery
- "Passion Turn" Bluetooth headphones
- USB-C™ charging cable
- AUX cable
- Bag
- Quick guide
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



