
Technical specifications
- Product type
Hook-and-loop cable tie
- Dim
(L x W) 215 mm x 16 mm
- Max. bundle diameter
60 mm
- Material
Nylon
- Type
Planar
- Mounting type
Hook-and-loop fastener
- Factory colour
Red
Blue
Yellow
Green
Black
- Content
5 pc(s)
- Features
Flexible
- Type
Velcro tie strips
- Material (details)
Nylon
- Width
16 mm
- Length
215 mm
Documents & Downloads
Datasheet
Datasheet 3743079 Hama Hook-and-loop cable tie Nylon Red, Blue, Yellow, Green, Black Flexible (L x W) 215 mm x 16 mm 5 pc(s) 00221004
User & Safety Instructions
User & Safety Instructions 3743079 Hama Hook-and-loop cable tie Nylon Red, Blue, Yellow, Green, Black Flexible (L x W) 215 mm x 16 mm 5 pc(s) 00221004
Description
This text is machine translated.
Features
- Colour: Blue/yellow/green/red/black
- Color: Blue / yellow / green / red / black
- Design: Cable-&hook binder
- Material: Nylon
- Temperature measuring range -40° to 85° C.
- Width x Length 1.6 x 21.5 cm
- Max. Bundle diameter 6 cm
Scope of delivery
- 1 red hook & loop strips
- 1 blue hook binder-strips
- 1 yellow Velcro tie strips
- 1 green hook binder strips
- 1 black hook binder strips



























