
Highlights & Details
Hama In-ear headphones
- Black, yellow sport ear clips, in the ear headphones
- Wireless Bluetooth 5.3 10 m
- In the ear earphones 20 - 20000 Hz 32 Ohm 96 dB
- Microphone type: In-line -42 dB 2.2 Ohm
- Integrated battery
Technical specifications
- Product type: Headphones
- Type of control unit: SCR control unit
- 2,402 - 2,480 GHz
- Product type
In-ear headphones
- Use
Sports
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
96 dB
10 m
- Factory colour
Black
Yellow
- Weight
12 g
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Bluetooth
5.3
- Sensitivity (microphone)
-42 dB
- Max. talk time
6 h
- Width
100 mm
- Height
50 mm
- Depth
200 mm
- Talk time
5.5 h
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- USB-C charging port
yes
- Transfer type
Wireless
- UKCA
yes
- Suitable for outdoor use
yes
- Battery recharge time
2 h
- Quantity
1
- Microphone frequency
20 - 20000 Hz
- Standby time
4320 h
- Noise reduction
yes
- Suitable for indoor use
yes
- Safety sheet
yes
- Microphone input impedance
2.2 Ohm
- Works with the Google Assistant
yes
- Works with Apple Siri
yes
- Package weight
65 g
- Battery operated
yes
- Extra earbuds
yes
Documents & Downloads
Datasheet
Datasheet 3820009 Hama In-ear headphones Black, Yellow Sports
User & Safety Instructions
User & Safety Instructions 3820009 Hama In-ear headphones Black, Yellow Sports
Conformity certificate
Conformity certificate 3820009 Hama In-ear headphones Black, Yellow Sports
Security datasheet
Security datasheet 3820009 Hama In-ear headphones Black, Yellow Sports
Description
This text is machine translated.
Features
- Colour: Yellow/black, color: Yellow/black, series: Freedom, Bluetooth class: Class 2, Bluetooth version: 5.3, frequency band: 2402-2480MHz, frequency range Headphones: 20 Hz - 20 kHz, frequency range microphone: 2.2 Hz - 20 kHz, impedance headset: 32 Ω, impedance microphone: 20 Ω, technology: Multipoint, transmission distance: 10 m, design: Stereo, design: In-EAR, Special feature: Duplex, sensitivity Headphones: 96 dB +/- 3 dB, sensitivity of microphone: -42 dB, Max. Talk time 5.5 h, Max Music time:6 h, Max Standby: 4320 h, Microphone position: Cable microphone, directional characteristic Microphone: Omnidirectional, Speech control: Apple Siri/Google Assistant, Supported Bluetooth profiles: A2DP V1.3/AVRCP V1.6/HFP V1.7/SPP V1.2, additional functions: Volume control/QuickPair/call accept button/voice control, diameter loudspeaker: 10 mm, weight: 12 g, average. Charging time in hours: 2 h, Charging type: USB-C socket, Recommended use: Sport, Necessary high power supply unit: 1.0 W, Required minimum power supply: 1.0 W, adapter in delivery: No, USB PD: No.
Scope of delivery
- 1 Bluetooth 'Freedom Athletics III' sport headphones
- 3 pairs of silicone ear cushions in different sizes (S, M, L)
- 1 cable clip
- 1 quick instructions
- 1 Safety Instructions
Hints
System requirements
- Bluetooth-enabled device
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





