
Highlights & Details
Hama In-ear headphones
- Black calls/music in the ear headphone
- True Wireless Stereo (TBW) Bluetooth 5.4 10 m
- In ear 20 - 20000 Hz 35 Ohm 98 dB
- Microphone type: Built-in -22 dB 300 Ohm
- Integrated Battery Lithium Polymer (LiPo) 32 mAh
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Transmission technology: True Wireless Stereo (TBW)
- Diameter of membrane: 1.3 cm
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
In-ear headphones
- Design (headphones)
On-ear
- Transfer type
Bluetooth® (1075101)
- Frequency range
20 - 20.000 Hz
- Impedance
35 Ω
- Sound pressure
98 dB
10 m
- Factory colour
Black
- Weight
50 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
2 W
- Bluetooth
5.4
- Sensitivity (microphone)
-22 dB
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- USB-C charging port
yes
- Battery capacity
32 mAh
- Battery recharge time
1.5 h
- Microphone frequency
100 - 10000 Hz
- Microphone input impedance
300 Ohm
- Left earpiece weight
4 g
- Right earpiece weight
4 g
- Works with the Google Assistant
yes
- Works with Apple Siri
yes
- Battery recharge time (charging case)
2 h
- Battery capacity (charging case)
350 mAh
- Continuous audio playback time (charging case/ANC on)
12 h
- Continuous audio playback time (charging case/ANC off)
15 h
- Continuous audio playback time (ANC on)
4 h
- Continuous audio playback time (ANC off)
5 h
- Talk time (ANC on)
4 h
- Talk time (ANC off)
4 h
- Noise canceling
yes
- Built-in display (charging case)
yes
- Battery operated
yes
Documents & Downloads
Datasheet
Datasheet 3820012 Hama In-ear headphones Bluetooth® (1075101) Black
User & Safety Instructions
User & Safety Instructions 3820012 Hama In-ear headphones Bluetooth® (1075101) Black
Conformity certificate
Conformity certificate 3820012 Hama In-ear headphones Bluetooth® (1075101) Black
Security datasheet
Security datasheet 3820012 Hama In-ear headphones Bluetooth® (1075101) Black
Description
Hama "spirit touch" Bluetooth headphones, twin, ANC, with display, in-EAR, Black
The soul of the sound is redefined: The ANC headphone with display opens up your feeling of good sound and stands for ease. The various functions of the touch-screen can be controlled intuitively so that you can leave your mobile phone in your pocket. That's 'Spirit Touch' for that!
This text is machine translated.
Features
- Colour: Black, color tone: Black, series: Spirit, Bluetooth class: Class 2, Bluetooth version: 5.4, frequency band: 2402-2480MHz, frequency range headphones: 20 Hz - 20 kHz, frequency range microphone: 300 Hz - 10 kHz, impedance headphones: 35 Ω, impedance microphone: 100 Ω, transmission distance: 10 m, design: Stereo, design: In-EAR, sensitivity headphones: 98 dB +/- 3 dB, sensitivity of microphone: -22 dB +/- 3 dB, charging frequency: 3 x, max. Talk time 16 h, Max Talk time ANC: 16 h, Max Music time:20 h, Max Music time ANC: 16 46 h, Microphone position: Integrated microphone, directional characteristic Microphone: Omni-directional, voice control: Apple Siri/Google Assistant, Supported Bluetooth profiles: A2DP V1.3/AVCTP V1.4/AVDTP V1.3/AVRCP V1.6.2/HFP V1.8/SPP V1.2, additional functions: Finger-touch sensor/noise-cancelling/-reduction/Quickpair/call accept/voice control key/voice assistant/voice control: 13 mm Weight: Charging time in hours: 1.5 h, Charging type: USB-C socket, Recommended use: Mobile Music/Smartphone, Maximum output power supply: 2.0 W, Required minimum output power supply: 2.0 W, adapter included in delivery: No, USB PD: No.
Scope of delivery
- 1 Bluetooth headphones "Spirit Touch"
- 1 charging case
- 2 pairs of silicone ear cushions in different sizes (S/M)
- 1 quick instructions
- 1 Warnings and safety instructions
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





