
Highlights & Details
Hama In-ear headphones
- - Comfortable, wireless mini Bluetooth headphones with Hohem comfort - Ideal to sleep, meditate and podcast or enjoy music
- - Reduced to the only important thing: Comfortable in-EAR headphones without cable clutter for even more freedom
- - For a restful sleep: Extra small and light in-EAR headphones for sleeping and relaxing – just put on the ear without unpleasant pressing
- - EAR hook for secure and secure fit in the ears: In-EAR wireless headphones do not slip and do not fall out, even if you move a lot while asleep
- - Perfect fit for your ear: The Bluetooth in-EAR headphones with silicone tip sit securely and comfortably in every ear
- - Earplugs are included: Two silicone attachments each in three sizes (S, M, L) for an individual, perfect fit
- - Touch control: The touch sensor allows intuitive operation without having to take the phone out of the case, e.g. music playback (play/pause), accept/make/reject calls
- - Thanks to the built-in microphone, you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music
- - Supports existing voice wizards Siri and Google Assistant: Bluetooth pairing and touch control allow direct access - without having to hold your smartphone
- - Mobile charging box: Batteries of the Bluetooth headphones on the move up to 2.5 times full charge – LED display on case warns when battery is low
- - Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
- - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
- - Comfortable sleeping headphones also for side sleepers: The small, extra-light earphones remain comfortable even when worn for a long time and do not press on the ears, for example when lying down
- - Music time/talk time: 4h/3h with fully charged earbuds, 14h with recharging in the charging dock
- - With USB-C charging box: This allows the earbuds to be recharged up to 2.5x on the go - thanks to the integrated battery without external power supply
- - Integrated phone function with call answering and microphone for smartphones
- - Remote function for controlling music (pause/play/forward/reverse) when supported by the phone
- - Always informed: The LED indicator on the charging case indicates whether the headphones are fully charged, charging or low
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Transmission technology: True Wireless Stereo (TBW)
- 2.4 - 2.48 GHz
- Impedance 16 Ohm
- USB Type-C charging port: Yes
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Charging case
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- Frequency range
20 - 20.000 Hz
- Sound pressure
115 dB
- Radio frequency
2402-2480 MHz
10 m
- Max. battery life
4 h
- Factory colour
Beige
White
- Weight
40 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
2 W
- Bluetooth
5.3
- Sensitivity (microphone)
-38 dB
- Max. talk time
4 h
- Call management
Yes
- Headphones model
Spirit Calm
- Suitable for
Smartphone
- Compatible
Universal
- Talk time
3 h
- Standby max.
150 h
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
- Speaker diameter
6 mm
- AC adapter included
no
- Quantity
1
- Microphone frequency
100 - 10000 Hz
- Microphone sensitivity
-38 dB
- Talk time
3 h
- Driver unit
6 mm
- Safety sheet
yes
- Microphone input impedance
400 Ohm
- Charging case
yes
- Works with the Google Assistant
yes
- Quick start guide
yes
- Works with Apple Siri
yes
- Battery recharge time (charging case)
1.5 h
- Ear pads
yes
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436747 Hama In-ear headphones Bluetooth® (1075101) Stereo Beige, White Charging case Mobile phone
Conformity certificate
Conformity certificate 3436747 Hama In-ear headphones Bluetooth® (1075101) Stereo Beige, White Charging case Mobile phone
Description
Built-in microphone
Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music.
Silicone attachments in 3 sizes
Earplugs are enclosed: Two silicone attachments in three sizes (S, M, L) for an individual, perfect fit.
Direct access to Siri and Google Assistant
Supports existing Siri and Google assistant voice wizards: Bluetooth pairing and touch control enable direct access - without having to hold your smartphone.
True Wireless headphones
Reduced to the only important: Comfortable in-EAR-headphones without cable mess for still more freedom.
Perfect fit, good look
Perfect fit for your ear: The in-EAR Bluetooth headphones with silicone ear tip sit securely and comfortably in every ear.
Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability.
FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable ones
Forest management – this is how we use wood as a resource-saving resource.
Especially comfortable
For a restful sleep: Extra small and light in-EAR headphones for sleeping and relaxing – simply put on the ear without unpleasant pressing.
EAR hook
EAR hook for secure and secure fit in your ears: The in-EAR wireless headphones do not slip and do not fall out, even when you move a lot while asleep.
Touch control
Touch control: The touch-sensor enables an intuitive use, without having to take the mobile phone out of the bag, e.g. music playback (play/pause), accept/make/reject calls.
USB-C charging case
Mobile charging box: Batteries in the Bluetooth headphones are fully charged up to 2.5 times on the way - LED display on the case warns with low battery.
This text is machine translated.
Features
- Colour: Beige/white, color: Cream/white, series: Spirit, Bluetooth class: Class 2, Bluetooth version: 5.3, frequency band: 2402-2480MHz, frequency range headphone: 20 Hz - 20 kHz, frequency range microphone: 400 Hz - 10 kHz, impedance headphone: 16 Ω, impedance microphone: 100 Ω, transmission distance: 10 m, design: Stereo, design: In-EAR, special feature: Voice assistant, Sensitivity of headphones: 115 dB +/- 3 dB, sensitivity of microphone: -38 dB +/- 3 dB, charging frequency: 2.5 x, max. Talk time 3 h, Max Music time:4 h, Max Standby: 150 h, Microphone position: Integrated microphone, directional characteristic Microphone: Omni-directional, voice control: Apple Siri/Google Assistant, Supported Bluetooth profiles: A2DP V1.3.2/AVCTP V1.4/AVDTP V1.3/AVRCP V1.6.2/HFP V1.8/SPP V1.2, additional functions: Finger-touch sensor/QuickPair/call accept button/True wireless/voice control, diameter loudspeaker: 6 mm, average weight: 40 g Charging time in hours: 1.5 h, Charging type: USB-C socket, Recommended use: Mobile Music/Smartphone, Maximum output power supply: 2.0 W, Required minimum output power supply: 2.0 W, adapter included in delivery: No, USB PD: No.
Scope of delivery
- - 1 Bluetooth headphones "Spirit Calm"
- - 1 charging box
- - 3 pairs of silicone ear cushions in different sizes (S/M/L)
- - 1 brief instructions
- - 1 Warning and safety information
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones







