
Highlights & Details
Hama In-ear headphones
- - Improved sound quality for every call thanks to ENC and powerful batteries, always charged quickly and wirelessly: The comfortable True Wireless headset has real endurance and is the means of choice for convenient telephone calls wherever you want, whether at work, in the car or on the road
- - With or without a cable: The headphone charger can be charged using wireless charging technology – simply place the charging case on a suitable Qi charger and charge it wirelessly
- - Check the battery level very easily: The LED display shows the charge level for both the earphones and the case separately – you know immediately when to recharge
- - Extremely fast charging: Fast Charge charges the Bluetooth earbuds in high speed – only 10 minutes of rapid charging are enough for a 2.5 hour playback time
- - Improved voice quality when making calls: The Bluetooth headset with ENC noise suppression filters out ambient noise directly from the microphone – your voice is crystal clear
- - Easy to store: The open-case design allows you to see the Bluetooth headphones in the closed charger – you can see directly whether the earbuds are in and charging
- - Intensive music enjoyment thanks to True Wireless Stereo (TWS): The headphones create an authentic sound experience – live concert feel at the touch of a button, whenever and wherever you want
- - Reduced to the only important: Comfortable earbuds without cable clutter for even more freedom
- - Without too much to make good music: When the charging box is opened, both headphones activate automatically and connect with each other and with the mobile phone
- - Touch control: The touch sensor allows intuitive operation without having to take the phone out of the case, e.g. music playback (play/pause), call accept/make/reject/redial
- - Supports existing voice wizards Siri and Google Assistant: Bluetooth pairing and touch control allow direct access - without having to hold your smartphone
- - Louder and quieter by voice command: Volume adjustable by voice assistant
- - Charge headphones in the case while traveling: The case can charge the wireless headset up to 3 times
- - Music/talk time: 4 hours with fully charged headset, 16 hours with recharging in the charging cradle
- - Separate display of the battery charge status: Battery symbol with charging bar per Bluetooth earbud, for the charging box in percent
- - Quick charge that saves battery power: Earphone batteries are charged to 70% in 10 minutes – Total charge time for earbuds and charging cradle: 1 h 45 m.
- - Headphone case via USB-C cable or wirelessly, charge the cordless headphones in the charging cradle
- - Straightforward fit: The wireless earbuds fit exactly into the ear – the ideal alternative to the in-EAR headphones in an elegant design without unnecessary rubber parts, silicone attachments, etc.
- System requirements:
- Bluetooth-enabled terminal
- Consumer Notice:
- For the first time use: Connect Bluetooth earphones to the smartphone after opening the charging box, please refer to the operating instructions.
- The next time you use the headset automatically connect with each other and with the paired mobile phone.
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Transmission technology: True Wireless Stereo (TBW)
- 2,402 - 2,480 GHz
- Impedance 32 Ohm
- Charging source: Loading container
- USB Type-C charging port: Yes
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Charging case
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
97 dB
- Radio frequency
2402-2480 MHz
10 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
16 h
- Factory colour
Black
- Weight
45 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
2 W
- Technology
Li-ion
- Bluetooth
5.3
- Sensitivity (microphone)
-42 dB
- Max. talk time
4 h
- Call management
Yes
- Cable length
0 mm
- Headphones model
Spirit Unchained
- Suitable for
Smartphone
- Talk time
16 h
- Standby max.
150 h
- Earphone type
In-ear
- Bluetooth
Yes
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
- Wireless charging
yes
- AC adapter included
no
- Suitable for outdoor use
yes
- Battery recharge time
2 h
- Quantity
1
- Microphone frequency
100 - 10000 Hz
- Microphone sensitivity
-42 dB
- Talk time
4 h
- Standby time
150 h
- Fast charging time
10 min
- Suitable for indoor use
yes
- Microphone input impedance
200 Ohm
- Charging case
yes
- Works with the Google Assistant
yes
- Continuous audio playback time (with charging case)
16 h
- Talk time (with charging case)
16 h
- Works with Apple Siri
yes
- Microphone noise-canceling
yes
- Built-in display (charging case)
yes
- Fast charging
yes
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436745 Hama In-ear headphones Bluetooth® (1075101) Stereo Black Microphone noise cancelling Charging case Mobile phone
Conformity certificate
Conformity certificate 3436745 Hama In-ear headphones Bluetooth® (1075101) Stereo Black Microphone noise cancelling Charging case Mobile phone
Description
Wireless charging compatible
With or without cable: The headphone charger can be charged via wireless charging technology – simply place the charging case on a suitable Qi charger and charge wirelessly
Charger with display
Check the battery level very easily: The LED display shows the charge level for both the earphones and the case separately – you know immediately, when you need to recharge
quick charge function
Extremely fast charging: Thanks to Fast Charge, the Bluetooth earbuds are charged in high speed - just 10 minutes of rapid charging are enough for a playback time of 2.5 hours
Environmental Noise Cancelling (ENC)
Improved voice quality while telephoning: The Bluetooth headset with ENC noise suppression filters out interfering ambient noise directly from the microphone – your voice arrives with crystal-clear
Good look, best overview
Easy to store: The open-case design permits the view of the Bluetooth headphones in the closed charging tray – you can see directly, whether the earbuds are in and charging at the moment
True Wireless Stereo
True Wireless Stereo (TWS) for intense music enjoyment: The headphones create an authentic sound experience – live concert feel at the touch of a button, whenever and wherever you want
True Wireless headphones
Reduced to the only important: Comfortable earbuds without any cable clutter for yet more freedom
Automatic switch-on & pairing
Without too much music: When you open the charging box, both headphones activate automatically and connect with each other and with your mobile phone
Touch control
Touch control: The touch-sensor enables an intuitive control, without having to take the mobile phone out of the bag, e.g. music playback (play/pause), answer calls/make/reject/ redial
Direct access to Siri and Google Assistant
Supports existing Siri and Google assistant voice wizards: Bluetooth pairing and touch control enable direct access - without having to hold your smartphone
This text is machine translated.
Features
- Design/motive: No design/motive, color: Black, color tone: Black, series: Spirit, Bluetooth class: Class 2, Bluetooth version: 5.3, frequency band: 2402-2480MHz, frequency range headphones: 10 Hz - 20 kHz, frequency range microphone: 200 Hz - 20 kHz, impedance headphones: 32 Ω, impedance microphone: 100 Ω, transmission distance: 10 m, design: Stereo, design: EAR-buds, sensitivity headphone: 97 dB +/- 3 dB, sensitivity of microphone: -42 dB +/- 1 dB, charging frequency: 3 x, max. Talk time 16 h, Max Music time:16 h, Max Standby: 150 h, Microphone position: Integrated microphone, directional characteristic Microphone: Omni-directional, voice control: Apple Siri/Google Assistant, Supported Bluetooth profiles: A2DP V1.3/AVRCP V1.5/HFP V1.7, additional functions: True wireless, diameter loudspeaker: 10 mm, weight: 45 g, average. Charging time in hours: 2 h, Charging type: Induction/USB-C socket, Recommended application: Smartphone, required maximum power supply: 2.0 W, required minimum power supply: 2.0 W, adapter included in delivery: No, USB PD: No.
Scope of delivery
- - 1 Bluetooth headphones "Spirit Unchained"
- - 1 charging box
- - 1 USB-C charging cable, length 15 cm
- - 1 Operating instructions
- - 1 Safety note
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones














