
Highlights & Details
Hama In-ear headphones
- - True wireless headphones for wireless music enjoyment and convenient phone calls - easy, convenient and intuitive to use
- - Reduced to the only important thing: Comfortable in-EAR headphones without cable clutter for even more freedom
- - Wireless headphones with even more sound: Equalizer with three different sound effects for additional bass, stressed heights or balanced sound
- - IPX4-rated water-proof for protection against moisture and dirt
- - Touch control: The touch sensor allows intuitive operation
- - Supports existing voice wizards Siri and Google Assistant
- - Thanks to the built-in microphone, you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music
- - The excellent fit reduces unwanted external noise so you can enjoy your music without any disturbance
- - Earplugs are included: Two silicone attachments each in three sizes (S, M, L) for an individual, perfect fit
- - This is how the circle concludes: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle
- - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
- - Excellent sound quality
- - Particularly light earbuds: 4 g
- - Safe and comfortable stop in the ear through in-EAR design
- - Music control functions (play/pause)
- - Smartphone function can be controlled by touch control (e.g. accept/make/reject/redial)
- - Volume can be controlled via voice assistant
- - With charging box: This allows the headset to be recharged up to 3 times on the go - thanks to the integrated battery without external power supply
- - Music time/talk time: 4h with fully charged headset, 16h with mobile docking station
- - Weak battery status is indicated on the charging case via LED
- System requirements:
- - Bluetooth-enabled terminal
- Consumer Notice:
- To pair the earphones with the smartphone via Bluetooth connection, remove both headphones from the charger box and pair them during the initial connection. If this does not happen, only one earphone connects. Observe the operating instructions.
- This text is machine translated.
Technical specifications
- Product type: Headphones
- Transmission technology: True Wireless Stereo (TBW)
- 2.4 - 2.48 GHz
- Impedance 32 Ohm
- USB Type-C charging port: Yes
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Sports
- Headphone features
Personalised audio settings
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- Frequency range
20 - 20.000 Hz
- Sound pressure
92 dB
- Radio frequency
2402-2480 MHz
10 m
- Power supply
USB (built-in)
- Max. battery life
4 h
- Factory colour
Black
- Weight
40 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
2 W
- Bluetooth
5.0
- Sensitivity (microphone)
-42 dB
- Max. talk time
4 h
- Call management
Yes
- Headphones model
Spirit Chop II
- Suitable for
Universal
- Compatible
Universal
- Talk time
3 h
- Standby max.
150 h
- Earphone type
In-ear
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
- Speaker diameter
6 mm
- AC adapter included
no
- Wireless range
10 m
- Microphone frequency
100 - 5000 Hz
- Microphone sensitivity
-42 dB
- Talk time
3 h
- Standby time
150 h
- Driver unit
6 mm
- Safety sheet
yes
- Microphone input impedance
2.2 Ohm
- Charging case
yes
- Works with the Google Assistant
yes
- Quick start guide
yes
- Works with Apple Siri
yes
- Battery recharge time (charging case)
2 h
- Ear pads
yes
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436743 Hama In-ear headphones Bluetooth® (1075101) Stereo Black Personalised audio settings Sports
Conformity certificate
Conformity certificate 3436743 Hama In-ear headphones Bluetooth® (1075101) Stereo Black Personalised audio settings Sports
Description
Features
- Colour: Black, color tone: Black, series: Spirit, Bluetooth class: Class 2, Bluetooth version: 5.0, frequency band: 2402-2480MHz, frequency range headphones: 20 Hz - 20 kHz, frequency range microphone: 2.2 Hz - 5 kHz, impedance headphones: 32 Ω, impedance microphone: 100 Ω, transmission distance: 10 m, design: Stereo, design: In-EAR, special feature: Sensitivity of headphones: 92 dB +/- 3 dB, sensitivity of microphone: -42 dB ± 3 dB, charging frequency: 3 x, Max. Talk time 3 h, Max Music time:4 h, Max Standby: 150 h, Microphone position: Integrated microphone, directional characteristic Microphone: Omni-directional, voice control: Apple Siri/Google Assistant, Supported Bluetooth profiles: A2DP V1.3/AVRCP V1.6/HFP V1.7/SPP V1.2, additional functions: Finger-touch sensor/QuickPair/call accept button/True Wireless, diameter loudspeaker: 6 mm, weight: 40 g, average. Charging time in hours: 2 h, Charging type: USB-C socket, Recommended use: Sport, Necessary high power supply unit: 2.0 W, Required minimum power supply: 2.0 W, adapter in delivery: No, USB PD: No.
Scope of delivery
- - 1 Bluetooth headphones "Spirit Chop II"
- - 1 charging box
- - 3 pairs of silicone ear cushions in different sizes (S/M/L)
- - 1 brief instructions
- - 1 Warning and safety information
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






