
Hama In-ear headphones
Highlights & Details
- Bluetooth® at its best: Maximum freedom of movement, since the two earphones are not connected by a cable
- Touch control: The touch-sensor enables an intuitive operation
- Supports the existing voice assistant Siri and Google Assistant: Bluetooth® pairing and touch control allow direct access - without having to hold the smartphone
- Thanks to the integrated microphone, you can easily switch between music playback and call acceptance, so that you do not miss a call while listening to music
Technical specifications
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Phone
- Headphone features
Headset
Touch control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- Frequency range
20-20.000 Hz
- Impedance
32 Ω
- Sound pressure
102 dB
- Radio frequency
2402 - 2480 MHz
10 m
- Power supply
USB (cable included)
- Max. battery life
7 h
- Factory colour
White
- Weight
40 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
2 W
- Bluetooth
5.0
- Sensitivity (microphone)
-42 dB
- Frequency range (microphone)
100 - 5000 Hz
- Max. talk time
5 h
- Call management
Yes
- Headphones model
Freedom Light
- Suitable for
Smartphone
- Compatible
Universal
- Standby max.
150 h
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 2476145 Hama In-ear headphones Bluetooth® (1075101) Stereo White Headset, Touch control Phone
User & Safety Instructions
User & Safety Instructions 2476145 Hama In-ear headphones Bluetooth® (1075101) Stereo White Headset, Touch control Phone
Security datasheet
Security datasheet 2476145 Hama In-ear headphones Bluetooth® (1075101) Stereo White Headset, Touch control Phone
Description
ENJOY WIRELESS FREEDOM WITH THE TRUE WIRELESS HEADPHONE "FREEDOM LIGHT"
Break free: With Hama Bluetooth® headphones "Freedom Light" you can leave your everyday life behind and immerse yourself in the world of music. Shake it off: Dance away the stress in the beat of your favorite dance and get new energy for the day. True Wireless means full freedom of movement: No cable, nothing stops you! You can control the headphones simply and intuitively via touch control and voice command.
SOUND MEETS STYLE
Our headphones "Freedom Light" combine gripping sound and stylish design. The modern shape fits elegantly to your ear and makes the Earphones an accessory. Choose from 6 trendy colors the look that suits you best: You like it crunching? In royal blue and cherry red, the Bluetooth® headphones are real eye-catchers. Or how about a playful rosé or tender mint green? In deep black or trendy white, the wireless headphones can be combined with any outfit, whether casual or chic.
AUTOMATIC PAIRING WITH BLUETOOTH® 5.1
Whether you're on the way to work, rushing through the city or walking in the park, get a good mood boost with the True Wireless headphones. Thanks to autopairing, the Bluetooth® headphones connect to your smartphone in no time at all. If the headphones have already been paired with the mobile phone, you only need to remove the earphones from the charging box and connect your smartphone and headphones automatically.
The connection via Bluetooth® 5.1 is much more energy-efficient, which increases the battery life and provides up to 7 hours per piece for wireless sound or 28 hours with recharging in the charging case. The wireless headphones can be controlled easily via Touch-Control or with the voice assistant Siri and Google. Outpost? Via the powerful USB-C™ connection, the charging box is fully charged again in about 2.5 hours. All this makes the Freedom Light our winner.
SIMPLE OPERATION VIA VOICE CONTROL AND TOUCH CONTROL
Summer, sun, sunshine: You lie on the lake and hear Spotify, suddenly your mobile phone rings. Instead of searching for the smartphone in your bag, press the touch sensor twice to answer the call. You can make calls like a Bluetooth® headset using the microphone integrated in the headphones. The touch sensor enables a so-called touch control. This is intuitive, without the hassle of searching for different buttons. Certain smartphone functions such as answering, rejecting, hanging up or controlling music playback are possible directly at the earbud.
In addition, you have direct access to the voice assistant Siri and Google with the True Wireless headphones. This is especially convenient because you want to have your hands free while traveling. The advantage becomes even greater in the rain, if you can leave your smartphone in your pocket while looking for the next café. By the way, the volume can also be controlled by voice commands: E.g. "Increase volume by 50%", "Reduce volume by 30%", "Maximum volume".
FULL POWER THANKS TO CHARGING STATION UP TO 28 HOURS RUNNING TIME
A relaxing day on the beach, a night in the tent or a long bike tour through the mountains – are no problem for the full wireless headphones. The charging station is so compact that you can take it everywhere. This means that the Bluetooth® headset can be charged up to three times while on the move. The music time is 7 hours with fully charged full wireless headphones and up to 28 hours with recharging in the mobile docking station with integrated battery. Simply insert the earphones into the charging box and charge them there with the stored energy without external power supply. The charging cradle has a USB-C™ connection and is charged with the supplied USB-C™ cable.
This text is machine translated.
Features
- True-wireless headset for comfortable telephone while working, in the car or while traveling
- smartphone function can be controlled by touch control (e.g. Answer/make/reject/redial)
- Music control functions (play/pause)
- Volume can be controlled via voice assistant
- with charging box: With this the headset can be recharged up to 3 times while traveling
- Charging box is charged via USB-C™ connection
- Music time / talk time: 7 h / 5 h with fully charged headset, 28 h / 20 h with mobile docking station
- Easy to use thanks to auto power-on and auto-pairing
Scope of delivery
- 1 Bluetooth® headphones "Freedom Light"
- 1 charging box
- 1 USB/USB-C™ Charging cable (15 cm)
- 1 operating instructions
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




