![Hama [1x USB-C® plug - 1x Apple Dock lightning plug] 1.00 m White-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970355PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Hama charging/data cable, Lightning, 1 m, white
Highlights & Details
- Comfortable and fast connection through USB-C-plugs that can be used on both sides
- Robust plugs as well as molded strain reliefs, mechanically extremely resilient
- For charging and synchronizing smartphones with Lightning connectors
- The USB-C port and the new C94 Lightning connector enable quick charging of Apple iPhones with a Power Delivery Charger (PD)
- This text is machine translated.
Technical specifications
- Product type
USB cable
- Factory colour
White
- Cable length
1.00 m
- Shielding
Braid shielding
26
- Cable design
Round
- Connector version
straight
Tin plated copper
- Connection type
USB
Apple Dock
- Cable type
Data cable
Charger lead
- Type A
USB-C® plug
- Type B
Apple Dock lightning plug
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- No. of A connectors
1 x
- No. of B connections
1 x
Documents & Downloads
Datasheet
Datasheet 1970355 Hama [1x USB-C® plug - 1x Apple Dock lightning plug] 1.00 m White
User & Safety Instructions
User & Safety Instructions 1970355 Hama [1x USB-C® plug - 1x Apple Dock lightning plug] 1.00 m White
![Hama [1x USB-C® plug - 1x Apple Dock lightning plug] 1.00 m White-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664098_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama [1x USB-C® plug - 1x Apple Dock lightning plug] 1.00 m White-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664098_BB_01_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Hama [1x USB-C® plug - 1x Apple Dock lightning plug] 1.00 m White-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664098_AB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![Hama [1x USB-C® plug - 1x Apple Dock lightning plug] 1.00 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970355PI00/image.jpg?x=100&y=100)






![Oehlbach [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m Blue, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1516165_BB_00_FB/image.jpg?x=100&y=100)

![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664099_BB_00_FB/image.jpg?x=100&y=100)