![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 0.20 m Black-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897299PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Hama Cable Lightning, 0.2 m, black
Highlights & Details
- For charging and synchronizing smartphones and tablets with Lightning connectors
- Elegant and flexible resistant fabric coat for additional protection against kinking
- Integrated connection for Apple devices with Lightning connector
- Compact travel format is ideal for traveling
- Specially optimized inner conductors are particularly suitable for charging smartphones and tablets
- Robust plugs as well as molded strain reliefs, mechanically extremely resilient
- This text is machine translated.
Technical specifications
- Product type
USB cable
- Factory colour
Black
- Cable length
0.20 m
- Connector version
straight
- Cable type
Data cable
Charger lead
- Type A
USB 2.0 connector A
- Type B
Apple Dock lightning plug
- Compatible with
iPad 9.7 (March 2017)
iPad 9.7 (March 2018)
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone 7
Show more
- Compatible with Apple devices
iPhone
iPad
- No. of A connectors
1 x
- No. of B connections
1 x
Documents & Downloads
Datasheet
Datasheet 1897299 Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 0.20 m Black
User & Safety Instructions
User & Safety Instructions 1897299 Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 0.20 m Black
Description
Unfortunately we are not able to provide further information for this product.
Hints
MFI products are licensed by Apple and hae been especially designed for use with iPhones, iPads and iPods. Apple demands and enforces high quality standards before any of the products go on sale.
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 0.20 m Black-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897299PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 0.20 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897299PI01/image.jpg?x=100&y=100)
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m Anthracite](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897272PI00/image.jpg?x=100&y=100)
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897293PI00/image.jpg?x=100&y=100)
![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 20.00 cm White](https://asset.conrad.com/media10/isa/160267/c1/-/en/001897318PI01/image.jpg?x=100&y=100)