
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop bag
MacBook 12"
MacBook 13"
MacBook Air
MacBook Air 11"
MacBook Air 13"
MacBook Pro 13"
MacBook Air 13" (2018)
35,8 cm (14,1")
34.5 cm
24.5 cm
2.5 cm
38 cm
27.5 cm
4 cm
incl. shoulder strap
Polyester
530.00 g
Black
(W x H x D) 38 x 27.5 x 4 cm
not relevant
User & Safety Instructions 2587970 Hama Laptop bag Suitable for up to: 35,8 cm (14,1") Black