

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop bag
35,8 cm (14,1")
39.5 cm
29 cm
6 cm
405 mm
300 mm
70 mm
Shockproof
Polyester
660.00 g
Green
(W x H x D) 405 x 300 x 70 mm
35.82 cm (14.1")
Jede Marke
Universal
0 cm
35,8 cm (14,1")
German, QWERTZ
not relevant
1
yes
395 x 60 x 290 mm
yes
yes
yes
yes
User & Safety Instructions 3437074 Hama Laptop bag Suitable for up to: 35,8 cm (14,1") Green