
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop bag
41,1 cm (16,2")
445 mm
340 mm
70 mm
Polyester
690.00 g
Black
(W x H x D) 445 x 340 x 70 mm
Jede Marke
41,1 cm (16,2")
not relevant
1
yes
435 x 60 x 330 mm
yes
1
yes
yes
yes
User & Safety Instructions 3437076 Hama Laptop bag Suitable for up to: 41,1 cm (16,2") Black