
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop bag
41,1 cm (16,2")
43.5 cm
33 cm
6 cm
445 mm
340 mm
70 mm
Shockproof
Polyester
690.00 g
Blue
(W x H x D) 445 x 340 x 70 mm
41 cm (16.2")
Jede Marke
Universal
41,1 cm (16,2")
not relevant
1
yes
435 x 60 x 330 mm
yes
yes
yes
yes
User & Safety Instructions 3437077 Hama Laptop bag Suitable for up to: 41,1 cm (16,2") Blue