
Number
Hama 00200139 Laptop docking station
Highlights & Details
- Connection A (or inputs): USB-C® plug
- Connecton B (or outputs): Jack socket 3.5 mm, DisplayPort socket, RJ45 socket, USB 3.2 2nd Gen port A (USB 3.1), USB-C® socket (Power Delivery), HDMI socket, HDMI socket, USB-C® USB 3.2 (2nd Gen), USB-C® USB 3.2 (2nd Gen), USB 2.0 port A, USB 2.0 port A, USB 2.0 port A
- No. of supported monitors: 3
- Maximum resolution: 4096 x 2160 p
- Key features: USB-C® powered
Technical specifications
- Product type
Laptop docking station
- Type A
USB-C® plug
- Type B
Jack socket 3.5 mm
DisplayPort socket
RJ45 socket
USB 3.2 2nd Gen port A (USB 3.1)
USB-C® socket (Power Delivery)
HDMI socket
HDMI socket
USB-C® USB 3.2 (2nd Gen)
USB-C® USB 3.2 (2nd Gen)
USB 2.0 port A
Show more
- Interfaces
3.5 mm jack (stereo)
1x DisplayPort
HDMI out
RJ45
USB 2.0
USB 3.2 2nd Gen (USB 3.1)
- Suitable for
Notebook
- Supported monitors
3
- Resolution (max.)
4096 x 2160 p
- Cable length
0.40 m
- Factory colour
Grey
- Features
USB-C® powered
- Width
22 cm
- Height
9.4 cm
- Depth
24 cm
- Weight
520 g
- Dim
(W x H x D) 22 x 9.4 x 24 cm
- Compatible with (brand)
Universal
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2734977 Hama Laptop docking station Compatible with (brand): Universal USB-C® powered
User & Safety Instructions
User & Safety Instructions 2734977 Hama Laptop docking station Compatible with (brand): Universal USB-C® powered
Description
Features
- Colour: Grey, color: Anthracite, Product range: PC & Notebook, Product line: Essential Line, Quality: Essential, Connection: USB-C plug, Connection details: 1x 3.5mm jack audio / 4-pin / Hi-Fi stereo, 1x DisplayPort / DP 1.4 / max. 4K@60 Hz, 1x LAN/Ethernet / Gigabit / max. 1 Gbps, 1x USB-A / USB 3.2 Gen2 / max. 10 Gbps, 1x USB-C / Power Delivery / max. 5-20 V - 5 A - 100 W, 2x HDMI™ / High Speed HDMI™ / max. 4K@60 Hz, 2x USB-C / USB 3.2 Gen2 / max. 10 Gbps, 3x USB-A / USB 2.0 / max. 480 Mbps, connection cable: Integrated, audio connector: 3.5-mm 4-pin jack socket, USB standard: USB-3.2 Gen 2, charging technology: Power delivery, max. Connected load 100 W, max. Resolution: 4k (4096 x 2160), network speed: 10/100/1000 Mbps, number of connections: 12 Port(s), case width: 22 cm, case height: 9.4 cm, case depth: 24 cm, cable length: 0.4 m.
Scope of delivery
- - 1 12in1 USB-C docking station- 1 Operating instructions






