
Number
Notebook power supply SLIM, 19V/65W
Highlights & Details
- 19 V / 3.42 A
- 65.00 W Power
- Used at: Mains socket
- Input voltage range 100 V - 240 V
- Suited for notebooks from Acer, Asus, Dell, Fujitsu, HP, Lenovo, MSI, Medion, Packard Bell, Samsung, Toshiba
Technical specifications
- Product type
Laptop PSU
- Type
00200000
- for brands
Acer
Asus
Dell
Fujitsu
HP
Lenovo
MSI
Medion
Packard Bell
Samsung
Show more
- Output
3.0/1.0 coaxial connector
4.0/1.35 coaxial connector
4.0/1.7 coaxial connector
4.5/3.0 coaxial connector
4.8/1.7 coaxial connector
5.5/2.1 coaxial connector
5.5/2.5 coaxial connector
11.0/4.5 coaxial connector
65.00 W
- Input voltage
100 V
- Input voltage
100 V - 240 V
- No. of outputs
1 x
- Output voltage
19 V
- Output voltage range
19 V
- Output current (max.) - rounded
3.42 A
- Max. output current
3.42 A
- Dim
(L x W x H) 115 x 55 x 18.2 mm
- Length
115 mm
- Width
55 mm
- Height
18.2 mm
- Weight
198.40 g
- Factory colour
Black
- Used at
Mains socket
- Cable length
1:20 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2303571 Hama Laptop PSU 65.00 W 19 V 3.42 A
User & Safety Instructions
User & Safety Instructions 2303571 Hama Laptop PSU 65.00 W 19 V 3.42 A

