
Number
Notebook power supply, 12-22V/90W
Highlights & Details
- 12 V - 22 V / 6 A
- 90.00 W Power
- Used at: Mains socket
- Input voltage range 100 V - 240 V
- Suited for notebooks from Acer, Asus, Dell, Fujitsu, HP, Lenovo, MSI, Packard Bell, Samsung, Toshiba
Technical specifications
- Product type
Laptop PSU
- Type
00200004
- for brands
Acer
Asus
Dell
Fujitsu
HP
Lenovo
MSI
Packard Bell
Samsung
Toshiba
- Output
3.0/1.0 coaxial connector
4.0/1.35 coaxial connector
4.0/1.7 coaxial connector
4.5/3.0 coaxial connector
4.8/1.7 coaxial connector
5.5/2.1 coaxial connector
5.5/2.5 coaxial connector
11.0/4.5 coaxial connector
90.00 W
- Input voltage
100 V
- Input voltage
100 V - 240 V
- No. of outputs
1 x
- Output voltage
22 V
- Output voltage range
12 V - 22 V
- Output current (max.) - rounded
6 A
- Max. output current
6 A
- Dim
(L x W x H) 155 x 60 x 38 mm
- Length
155 mm
- Width
60 mm
- Height
38 mm
- Weight
501.20 g
- Factory colour
Black
- Used at
Mains socket
- Cable length
1:20 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2303570 Hama Laptop PSU 90.00 W 22 V 6 A
User & Safety Instructions
User & Safety Instructions 2303570 Hama Laptop PSU 90.00 W 22 V 6 A
Conformity certificate
Conformity certificate 2303570 Hama Laptop PSU 90.00 W 22 V 6 A

