
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop sleeve
Sleeve
35,8 cm (14,1")
MacBook 12"
MacBook 13"
MacBook Air
MacBook Air 11"
MacBook Air 13"
MacBook Pro 13"
MacBook Air 13" (2018)
36 cm
26 cm
1 cm
38 cm
27 cm
2 cm
Black
Neoprene
250 g
(W x H x D) 38 x 27 x 2 cm
maximal: 35.8 cm (14.1")
User & Safety Instructions 2239819 Hama Laptop sleeve Neoprene Suitable for up to: 35,8 cm (14,1") Black