
Number
Hama 00220908 flat-screen desk mount 88.9 cm (35") table/bench white
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 88,9 cm (35")Load capacity (max.) 15 kg
Technical specifications
- Minimum screen size: 43.2 cm (17")
- Panel-mounting interface 75 x 75.100 x 100 mm
- Table thickness (max.) 4.5 cm
- Tilt angle range -45 - 45°
- Product type
Monitor desk mount
- Suitable for
88,9 cm (35")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
- Features
Pneumatic
360-degree VESA swivel plate
No
- Max. load capacity
15 kg
No
100 x 100 mm
- Rotation
360°
- Max. table thickness
45 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
82.5 mm
- Height
657 mm
- Depth
967 mm
- Factory colour
White
- Material (details)
Steel
- Dim
(W x H x D) 82.5 x 657 x 967 mm
- Suitable for
88,9 cm (35")
- Supported monitors
2
- Swivel angle
180°
- Height adjustment
yes
- Desk thickness (min)
1.2 cm
- Quantity per pack
1 Stück(e)
- Cable management
yes
- Extension arm (max)
39.4 cm
- Rotating
yes
- Maximum weight capacity (per display)
15 kg
- Easy to install
yes
- Swivelling
yes
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758324 Hama Monitor desk mount 1 Display(s) 88,9 cm (35") White Swivelling, Swivelling, Tiltable, Height-adjustable
Description
This text is machine translated.
Features
- More ergonomics, comfort and space on the desk with 2 monitors: The fully movable monitor stand adjusts the position of your monitor workstation to you and not the other way around – for an ergonomic seating position with less neck and back pain
- Work around your back, play, surf: Upgrading your desk economically, also perfect for hours of gaming sessions
- For the installation of two TFT-/LCD-/LED monitors with a screen size of 43 to 89 cm (13" - 32")
- Office or games, flat or curved, also suitable for curved monitors
- Compatible for screens with the following VESA standards: 75 x 75, 100 x 100
- Continuous height adjustment up to a height of 60.35 cm
- tilts up to +/-45°
- Monitor arms can be rotated by up to 180° at 3 joints
- The monitor arms can be pulled out up to 39.4 cm
- For clamping on table tops with a thickness of 1.2 to 4.5 cm
- The supplied foam material for the clamp protects your table from scratches and signs of use
Scope of delivery
- 1 monitor bracket
- Mounting material
- 1 foam pads
- 1 installation guide






