
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Hama Monitor Universal Turntable L Ø 40 cm
Highlights & Details
- Holder type: Swivelling, Swivelling
- Suitable for displays sized (range): 25,4 cm (10") - 94,0 cm (37")
- Load capacity (max.) 100 kg
- Diameter: Ø 40 cm
Technical specifications
- Diameter: Ø 40 cm
- Product type
Monitor turntable
- Features
Rotating
- Holder type
Swivelling
Swivelling
- Add-on displays
1 Display(s)
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Factory colour
Black
- Work surface width
400 mm
- Work surface depth
400 mm
- Width
400 mm
- Depth
400 mm
- Max. load capacity
100 kg
- Dim
(W x D) 400 mm x 400 mm
- Wireless charging
No
- Suitable for
25,4 cm (10") - 94,0 cm (37")
- Swivel range (left)
180°
- Swivel range (right)
180°
Description
The universally applicable turntable from Hama for home, office or hobby, is suitable for televisions, monitors, loudspeakers, hi-fi devices, kitchen appliances, etc.. With small, skid-proof and against scratches protective rubber feet, he has a firm stand. The pivot disc can be up to 360° and is also suitable for a wide-screen format of 16:9.
This text is machine translated.
This text is machine translated.
Features
- Diameter: 40 cm
- Depth: 40 cm




