
Highlights & Details
Hama Passion Clear II In-ear headphones
- White calls/music in the ear headphone
- True Wireless Stereo (TBW) Bluetooth 5.3 10 m
- In the ear earphones 20 - 20000 Hz 32 Ohm 96 dB
- Microphone type: Built-in -42 dB 2.2 Ohm
- Integrated battery
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Transmission technology: True Wireless Stereo (TBW)
- 2,402 - 2,480 GHz
- Impedance 32 Ohm
- Product type
In-ear headphones
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Charging case
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
96 dB
- Radio frequency
20 Hz - 20 k Hz
10 m
- Factory colour
White
- Weight
50 g
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Bluetooth
5.3
- Sensitivity (microphone)
-42 dB
- Max. talk time
20 h
- Talk time
20 h
- Standby max.
200 h
- Earphone type
In-ear
- Bluetooth
Yes
- Quick charge
10 min
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
- Battery recharge time
2.5 h
- Quantity
1
- Microphone frequency
100 - 5000 Hz
- Standby time
200 h
- Microphone input impedance
2.2 Ohm
- Charging case
yes
- Works with the Google Assistant
yes
- Talk time (with charging case)
20 h
- Works with Apple Siri
yes
- Continuous audio playback time (charging case/ANC on)
16 h
- Continuous audio playback time (charging case/ANC off)
20 h
- Continuous audio playback time (ANC on)
4 h
- Continuous audio playback time (ANC off)
5 h
- Talk time (ANC on)
4 h
- Talk time (ANC off)
5 h
- Auto-connect
yes
- Noise canceling
yes
- Microphone noise-canceling
yes
yes
- Fast charging
yes
- Battery operated
yes
- Extra earbuds
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758273 Hama Passion Clear II In-ear headphones Bluetooth® (1075101) White Noise cancelling Charging case Phone
Conformity certificate
Conformity certificate 3758273 Hama Passion Clear II In-ear headphones Bluetooth® (1075101) White Noise cancelling Charging case Phone
Description
APP control
Comfortable APP control via "Hama Smart home": E.g. switch ANC, transparent mode and equalizer on, Find-It function, touch commands, name change or battery status for each earphone in percent
3 active noise cancelling modes
Indoor, outdoor or public transport: In-EAR active noise-cancelling headphones provide passive, 3-stage active noise protection against noise – commuting, indoor and outdoor ANC
quick charge function
Extremely fast charging: Thanks to Fast Charge, the Bluetooth earbuds are charged in high speed - just 10 minutes of rapid charging are enough for a playback time of 1.5 hours
Environmental Noise Cancelling (ENC)
Improved voice quality while telephoning: The Bluetooth headset with ENC noise suppression filters out interfering ambient noise directly from the microphone – your voice arrives with crystal-clear
Touch control
Touch control: The touch-sensor enables an intuitive control, without having to take the mobile phone out of the bag, e.g. music playback (play/pause), answer calls/make/reject/ redial
Perfect fit, good look
Perfect fit for your ear: The in-EAR Bluetooth headphones with silicone ear tip sit securely and comfortably in every ear
Personalize settings
Personal: Control headphones in the APP "Hama Smart HOME" individually – and switch modes faster
2 transparency modes
While hearing music, you hear everything important: If necessary, you hear ambient noise at a reduced volume, the Vocal Transparency mode only allows voices, e.g. announcements in the train
9 equalizer modes
Bass at the push of a button and so much more: The wireless headphone with all 9 equalizer modes sets your favorite sound in the perfect scene
True Wireless Stereo
True Wireless Stereo (TWS) for intense music enjoyment: The headphones create an authentic sound experience – live concert feel at the touch of a button, whenever and wherever you want
True Wireless headphones
Reduced to the only important: Comfortable in-EAR-headphones without cable mess for still more freedom
Automatic switching on and pairing
Without too much music: When you remove it from the charging box, both headphones activate automatically and connect with each other and with the mobile phone
Direct access to Siri and Google Assistant
Supports existing Siri and Google assistant voice wizards: Bluetooth pairing and touch control enable direct access - without having to hold your smartphone
This text is machine translated.
Features
- For a Maximum listening experience and your very personal audio profile - perfect sound, comfortable control: The wireless in-EAR headphone with the best sound quality offers ANC, APP control, ENC and Ambient mode
- Volume can be set using voice control for louder and quieter voice commands
- Charge headphones while traveling: The case can charge the wireless headset up to 3 times
- Music time only headset: 5 h without ANC, 4 h with ANC
- Entire music time with recharging in the charging tray: 20 h without ANC, 16 h with ANC
- Talk time: 5 h when headset is fully charged
- Use only ANC: 8 h with fully charged headset
- Quick charge protects the battery: The earphone batteries are charged to 85% in 30 minutes – total charging time in-EAR headphones and charging box: 2 h.
- Always in view: LED function indicator on the charging box flashes when the battery is low – you know immediately when to recharge
- Headphone case via USB-C cable which charges wireless headphones in the charging station
Scope of delivery
- 1 Bluetooth headphones "Passion Clear II"
- 1 charging box
- 3 pairs of silicone ear cushions in different sizes (S/M/L)
- 1 USB-C charging cables, length 15 cm
- 1 operating instructions
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








