

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power bank
3
27000 mAh
LiPo
157 mm
73.8 mm
29.8 mm
478.57 g
5 V
Anthracite
Ultra-fast charge, 3 outputs, max. Power output 65 W
No
Quick Charge 3.0
(L x W x H) 157 x 73.8 x 29.8 mm
Status display
157 mm
USB
with USB Power Delivery
yes
27000 mAh
3.7 V
yes
no
2.25 A
1 A
1 Stück(e)
1
no
yes
65 W
yes
2
yes
65 W
30 W
18 W
yes
3.2 h
99.9 Wh
yes
3
User & Safety Instructions 3820598 Hama Power bank 27000 mAh Quick Charge 3.0 LiPo Anthracite Status display