
Hama PowerBrick 2.0 Bluetooth® speaker
Highlights & Details
- Bluetooth® speaker for perfect music enjoyment anywhere and anytime with your mobile phone, tablet or laptop8 watt music output (stereo)Integrated hands-free systemAlso connect the speaker via cable with AUX-inConvenient carabiner for backpack, sports bag and Co.
Technical specifications
- Product type
Bluetooth speaker
- Output rating
8 W
- Mobile speaker features
Aux
Handsfree
incl. bracket
spray-proof
portable
- Interfaces (input)
Audio line in
Bluetooth
- Interfaces (output)
USB C®
- Bluetooth
5.1
- Transfer type
Bluetooth®
- Dim
(W x H x D) 17.3 x 6 x 5.3 cm
10 m
- Factory colour
White
- Max. battery life
10 h
- Power supply (LOV)
rechargeable
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Weight
330 g
- Width
17.3 cm
- Height
6 cm
- Depth
5.3 cm
- Wireless charging
No
- Bluetooth
Yes
IPX4
- Battery capacity
2500 mAh
- Operating time (max.)
10 h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2587943 Hama PowerBrick 2.0 Bluetooth speaker Aux, Handsfree, incl. bracket, spray-proof, portable White
User & Safety Instructions
User & Safety Instructions 2587943 Hama PowerBrick 2.0 Bluetooth speaker Aux, Handsfree, incl. bracket, spray-proof, portable White
Description
This text is machine translated.
Features
- Product range: Mobile Entertainment
- Connection: 3.5-mm jack socket/USB-C™-coupling/socket Max. Range: 10 m
- Connection: 3.5 mm jack socket, Bluetooth®
- Bluetooth® version: 5.1
- Capacity 2500 mAh
- Voltage 3.7 V
- Audio system: Stereo
- Max. Music output 8 W
- Supported Bluetooth® profiles: A2DP, AVRCP, HFP
- Additional functions: Hands-free system, True Wireless
- Width: 17.3 cm Scan function
- Weight: 330 g.
- Height: 6 cm
- Depth 5.3 cm
- Battery type: Li-ion battery
- Operating time: 10 h
- Average Charging time in hours: 3 h
- Power supply: Integrated Li-ion battery
- Recommended application: Mobile Music
Scope of delivery
- Bluetooth® speaker "PowerBrick 2.0"
- USB-C™ charging cable
- Snap hook
- User manual





