Control multimedia functions via F-keys
Activate with Fn: Control of the multimedia functions via the secondary allocation of the F-keys – without having to go through the complicated system settings
Fn-Lock-Function
Simply activate and deactivate FN-Lock: Changes the first and second assignment of the buttons F1 to F12 – so you can use the multimedia functions directly via the F-keys, without holding down the Fn-key in each case
Stable stand function
Stable stand for the tablet: Simply fold down the tablet case on the robust metal hinge and use the tablet with the keyboard comfortably for working
Slim tablet sleeve, lots of content
Like a notebook, only more compact: For those who travel a lot but do not want to do without working comfort while writing a blog, preparing the presentation or answering emails
Removable keyboard
More comfort on the tablet with removable keyboard: Even more flexibility through magnetic, removable keyboard with touch-pad - efficient and ergonomic working, wherever you want
Keyboard with touchpad
No mouse needed: The handy keyboard with touch-pad simplifies the intuitive use as on the laptop – without changing between typing on the keyboard and wiping on the screen
Magnetic fastener
Convenient protective cover for tablet and keyboard: Magnetic closure flap for a secure locking of the bag – opens only when you want
Pleasant haptics
Fits well in your hand: This practical tablet cover in an elegant design impresses with a particularly pleasant haptic and wipe-off surface
Full access
With the tablet in the sleeve you have everything under control: Slots for full access to connections and control elements - all keys, sockets etc. can be accessed as usual
Media button
Practical and intuitive: Media buttons for specific functions of each operating system are integrated directly into the physical tablet keyboard
Individually separated keys
Proven design: Fast, easy cleaning and comfortable typing thanks to the flat, individually set-off buttons - the tablet-case keyboard always makes a professional impression
Quiet keypad
Whisper-quiet for concentrated work: Noiseless keys enable a trouble-free and relaxed working without clicking noises - Ideal for meetings, seminars etc.
Suitable for many devices
Maximum compatibility: The small Bluetooth keyboard can be used universally – if required also suitable for smartphones, laptops and desktop PCs with Bluetooth receiver
This text is machine translated.