The Apple iPad Air 11" (25/24)/Air 10.9" (22/20) is perfectly protected everywhere: This outdoor tablet sleeve is made for outdoor use. Reinforced corner protection, strong lid, especially hard back – the name "Protection" is here program.
Shock protection
Impact-resistant sleeve for tablet: Whether industrial or outdoor, the robust tablet sleeve with shock protection offers special protection thanks to the reinforced corner protection and the hard back cover
Edge protector for the display
Additional protection for the tablet display: The tablet case has a raised border all around - thus the touch-screen is better protected
Anti-skid surface
Bumper with grip: With the non-slip material and ribbing on the sides, you can keep your tablet sleeve under control at all times
Convenient pen compartment
Tablet case with pen holder: Convenient, space-saving pen compartment for stylus, pen and similar - so that the stylus pen etc. are not lost and are always there
Stable stand function in two levels
Stable stand for the tablet: Simply flip the front cover on the tablet case, set up the tablet and use it comfortably for your work – in two stages for the perfect viewing angle
Automatic switch on and off
Simply save energy: The integrated magnet in the tablet case switches on the iPad when the lid is opened and off when you close it - battery protects even without the need to press a button
Magnetic fastener
Practically lockable cover for tablet: Magnetic lock latch for a secure closure of the bag – opens only when it needs to
Transparent back
Hard, transparent back side: The design of the tablet remains visible even in a case - safe handling and high-quality finish combined in an outdoor tablet case
Pleasant haptics
Fits well in your hand: This robust, impact-resistant tablet cover impresses you day-to-day thanks to its particularly pleasant haptic and wipe-off surface
Full access
With the tablet in the sleeve you have everything under control: Slots for full access to connections and control elements - all keys, sockets etc. can be accessed as usual
This text is machine translated.