
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Highlights & Details
Hama Cortino RF Wireless QWERTZ black
- Stylish keyboard/mouse set for all tasks of the everyday computer
- Full-frame keyboard with flat keys and soft stop
- Optical wireless mouse with high-resolution optical sensor
- Adjustable sensitivity (max. 1600 dpi) for faster or slower hand movements
- Reliable 2.4 GHz wireless technology
- This text is machine translated.
Technical specifications
- 105 keys
- Wireless range: 8 meters.
- Product type
Keyboard and mouse set
- Transfer type
Radio
- Sensor type
Optical
- Suitable for (input devices)
Left-handers
Right-handers
- Sensor resolution
1600 dpi
- Interfaces
2.4 GHz radio
- Receiver connection
USB
- Keyboard layout
German, QWERTZ
- Data input device features
Multimedia buttons
- Factory colour
Black
- Cable length
0 cm
- Power supply
1 x AAA battery (included)
1 x AA battery (included)
- Content
1 pc(s)
- Fingerprint
No
- No. of keys
3 Buttons
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1933074 Hama Cortino Radio Keyboard and mouse set Multimedia buttons German, QWERTZ Black
User & Safety Instructions
User & Safety Instructions 1933074 Hama Cortino Radio Keyboard and mouse set Multimedia buttons German, QWERTZ Black
Description
Features
- High-resolution optical sensor provides for an exact and flowing mouse pointer control
- 12 media keys thanks to second assignment of F1 to F12
- USB connection for the receiver
- Simple start-up through automatic Smartlink connection
- No additional software required - just connect and start.
Scope of delivery
- Wireless keyboard
- Wireless mouse
- Receiver
- 1x AAA battery
- 1x AA battery
- User manual
System requirements
- Operating System : Windows Vista/7/8/10
- Free USB connection.









