
Highlights & Details
Document shredder Safe Auto M1200 Micro-cut 4 x 20 mm 25 l
- Black Micro-cut shredding Working width: 22.5 cm
- Document shredder - staples paper shredder credit card shredders
- Shredder capacity: 120 sheets
- Basket volume 25 l 60 dB
- Power consumption (standard mode) 80 W.
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 3 (high security level, top-secret information)
- Security level
P-4
- Cutting type
Micro-cut
- Strip/particle size
4 x 20 mm
- Cutting width (max.)
22.5 cm
- No. of pages (max.)
125 sheet
- Collector
25 l
- Also shreds
Credit cards
- Noise emission (max.)
60 dB
- Width
370 mm
- Height
523 mm
- Depth
260 mm
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 370 x 523 x 260 mm
- Max. operating noise
60 dB
- Power consumption (ON)
80 W
- Power supply (details)
220 - 240 V
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Entry width
22.5 cm
- Shredding paper clips
no
- Shredding staples
yes
- Working width
22.5 cm
- Overheat protection
yes
- Shredding CDs
no
- Shredding capacity
120 Blätter
- Reverse
yes
- Shredding speed
2200 mm/min
- Automatic on/off control
yes
- Basket volume
25 l
- Viewing window
yes
- Castor wheels
yes
- Pull-out bin
yes
- Paper shredding
yes
- Credit cards shredding
yes
- Media weight
80 g/m²
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3553528 Hama Safe Auto M1200 Document shredder 125 sheet Micro-cut 4 x 20 mm P-4 25 l Also shreds Credit cards
Description
This text is machine translated.
Features
- Micro-cut document shredder with automatic sheet feeder for up to 120 sheets of A4 paper (80 g/m2), also shreds plastic cards
- Automatic and manual paper feed is possible simultaneously
- For up to 5 sheets of A4 paper (80 g/m²) in manual mode, also reduces plastic cards in manual paper feed
- Paper with staples can be destroyed in the automatic and manual paper feeder
- 60 minutes of continuous destruction in automatic mode
- Automatic start/stop function: Cutting rollers start automatically as soon as the material to be crushed is fed and stop as soon as the grinding process is finished
- Automatic reverse function in case of paper jam
- Including removable trash can (25 liter) with window
- With wheels for easy shifting
- "Binfull" Function LED
- Function LED "Overheat"
- Function LED "Power"
Scope of delivery
- "Safe Auto M1200" paper shredder
- 25 liter basket
- User manual











