
Hama Bluetooth speaker
Highlights & Details
- Bluetooth® speaker for perfect music enjoyment anywhere and anytime with your mobile phone, tablet or laptop30 watt music output (stereo), 360° sound with switchable Xtra bass5 modes offer the right lighting for every mood: Changing colors, changing colors pulsating with the beat of the music, mixed colors slowly circling, mixed colors quickly circling or continuous light for lighting purposesFull mobility thanks to battery operation with LED charging indicator: Quick charging within 3 hours with USB-C™ interfaceIntegrated hands-free systemAlso connect the speaker via cable with AUX-inWith convenient hanging loop and rubberized buttons for a handy, intuitive use
Technical specifications
- Product type
Bluetooth speaker
- Output rating
30 W
- Mobile speaker features
Aux
Handsfree
spray-proof
portable
- Interfaces (input)
Audio line in
Bluetooth
- Interfaces (output)
USB C®
- Bluetooth
5.0
- Transfer type
Bluetooth®
- Dim
(W x H x D) 9.60 x 19.50 x 9.60 mm
10 m
- Factory colour
White
- Max. battery life
12 h
- Power supply (LOV)
rechargeable
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Weight
700.00 g
- Width
9.60 mm
- Height
19.50 mm
- Depth
9.60 mm
- Wireless charging
No
- Charging capacity (min.)
10 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2587945 Hama Bluetooth speaker Aux, Handsfree, spray-proof, portable White
Security datasheet
Security datasheet 2587945 Hama Bluetooth speaker Aux, Handsfree, spray-proof, portable White
Description
This text is machine translated.
Features
- Product range: Mobile Entertainment
- Connection: 3.5-mm jack socket/USB-C™-coupling/socket
- Audio playback: Audio-in (3.5 mm jack plug) Max. Range: 10 m
- Connection: 3.5 mm jack socket, Bluetooth®
- Bluetooth® version: 5.0
- Capacity 2000 mAh
- Voltage 7.4 V
- Audio system: Stereo
- Max. Music output 30 W
- Supported Bluetooth® profiles: A2DP, AVRCP, HFP, HSP
- Additional functions: Hands-free system, True Wireless
- Width 9.6 cm Scan function
- Weight: 700 g.
- Height: 19.5 cm
- Depth 9.6 cm
- Battery type: Li-ion battery
- Operating time: 12 h
- Average Charging time in hours: 3 h
- Power supply: Integrated Li-ion battery
- Recommended application: Mobile Music
Scope of delivery
- Bluetooth® speaker "Shine 2.0"
- USB-C™ charging cable
- User manual




