
Hama Spirit Calypso Over-ear headset
Highlights & Details
- Bluetooth® stereo headphones for wireless music enjoyment with additional bass boostMusic time: Up to 38h with fully charged headphonesTalk time: Up to 36h with fully charged headphonesVolume control directly on the headphonesAudio playback via Bluetooth® or audio cableMusic control functions (Play/Pause)Smartphone functions can be controlled by a multifunction button (e.g. Accept/reject/end/redial)Easy use of the headphone through voice information e.g. Low battery announcement
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Hi-Fi
- Headphone features
Foldable
Headset
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Micro USB
- Frequency range
20-20.000 Hz
- Impedance
32 Ω
- Sound pressure
100 dB
- Radio frequency
2402 - 2480 MHz
10 m
- Power supply
USB (cable included)
- Max. battery life
38 h
- Factory colour
Black
- Weight
180 g
- Type
Retail
- Type
Closed-back
- Bluetooth
5.0
- Sensitivity (microphone)
-42 dB
- Frequency range (microphone)
100 - 10.000 Hz
- Max. talk time
36 h
- Call management
Yes (if supported by phone type)
- Cable length
15 cm
- Suitable for
Android
iOS
PC
- Talk time
36 h
- Standby max.
4320 h
- Headband-type
Overhead
- Earphone type
Over-the-ear
Documents & Downloads
Datasheet
Datasheet 2587932 Hama Spirit Calypso Over-ear headset Bluetooth® (1075101) Stereo Black Foldable, Headset, Volume control Hi-Fi
User & Safety Instructions
User & Safety Instructions 2587932 Hama Spirit Calypso Over-ear headset Bluetooth® (1075101) Stereo Black Foldable, Headset, Volume control Hi-Fi
Description
This text is machine translated.
Features
- Product range: Hi-Fi, TV & home cinema
- Product line: Essential Line
- Series: Spirit
- Connection: Bluetooth®
- Bluetooth® Class: Class 2
- Bluetooth® version: 5.0 + EDR
- Frequency band: 2402-2480MHz
- Frequency range headphones: 20 Hz - 20 kHz
- Microphone frequency range: 100 Hz - 10 kHz
- Impedance headphones: 32 Ω
- Impedance microphone: 2.2 kΩ
- Technology: Multipoint
- WBCV: 75mV
- Transmission distance: 10 m.
- Type: Bluetooth® headset
- Design: Stereo
- Design: Over-ear
- Special feature: Duplex, folding
- Headphones sensitivity 100 dB
- Microphone sensitivity -42 dB
- Max. Talk time 36 h
- Max. Music time: 38 hrs
- Max. Standby 4320 hrs
- Microphone position: Integrated microphone
- Directional characteristic microphone: Omnidirectional
- Voice control: Apple Siri/Google Assistant
- Bluetooth profiles supported: A2DP V1.3/AVRCP V1.5/HFP V1.6/HSP
- Additional functions: Extra bass boost, volume control, QuickPair, call accept button Scan function
- Weight: 180 g.
- Average Charging time in hours: 2.5 h
- Charging type: Micro USB socket
Scope of delivery
- "Spirit Calypso" Bluetooth headphones
- USB/Micro-USB charging cable (15 cm)
- Quick guide
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- USB headset
- Wireless headphones

