
Number
Highlights & Details
Hama Staffelei-Design TV base
- Holder type: Floor stand, Height-adjustable, Stand
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV base
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Holder type
Floor stand
Height-adjustable
Stand
- Features
Suitable for Curved TVs
- Max. load capacity
40 kg
No
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Width
75.1 cm
- Height
133.4 cm
- Depth
54 cm
- Factory colour
White
- Material (details)
Powder-coated steel
- Weight
6834 g
- Dim
(W x H x D) 75.1 x 133.4 x 54 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2380320 Hama Staffelei-Design TV base 94,0 cm (37") - 190,5 cm (75") Floor stand, Height-adjustable, Stand Suitable for Curved T
Description
Features
- Mounting hole size: M8
- Material: Metallic
- Max. load 40 kg
- Additional functions: Cable manager
- Screen size: 102 cm (40")/104 cm (41")/107 cm (42")/109 cm (43")/112 cm (44")/114 cm (45")/117 cm (46")/119 cm (47")/122 cm (48")/123 cm (49")/127 cm (50")/129 cm (51")/132 cm (52"/137 cm (54")"/54" (54")" (54")")" (54")" (54")")" (54"/54" (54" (54") cm)" (54")" (56 cm)" (54" (54") cm)" (54" (54")" (54")" (54" (54")" (54")" (54")
- Base plate width: 54 cm
- Base plate length: 75.1 cm
- Width 75.1 cm
- Height: 1.8" (133.4 cm)
- Depth: 54 cm
- VESA standard: 300 x 200/300 x 300/400 x 200/400 x 300/400 x 400/600 x 400
- Colour: White
- Color: White
- Hi-Fi product range
- TV & home cinema
- Recommended screen size min.: 37" (94 cm)
- Suitable for: TV
Scope of delivery
- Set of screws
- 3 cable clips
- Installation instructions.










