
Highlights & Details
Wall bracket for tablets from 7 - 11", rotating, aluminum
- Tablet mount enables quick and easy access to the device
- Can be individually rotated for the optimum positioning of the device
- Cable manager keeps things tidy and provides all-important strain relief
- For wall mounting using wall plugs and screws
- Adjustable claws for an individual adjustment and perfect fastening of the corresponding device
- Variable pivot and tilt, adjustable arm
- Chic design and high quality, stable aluminum bracket
- Ideal application in kitchen, office, children's room
- This text is machine translated.
Technical specifications
- Product type
Tablet PC wall bracket
- Compatible with
Universal
- Suitable for
17,8 cm (7")
19,8 cm (7,8")
19,9 cm (7,85")
20,1 cm (7,9")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,1 cm (8,7")
22,6 cm (8,9")
22,9 cm (9")
Show more
- Suitable for
17,8 cm (7") - 27,9 cm (11")
- Features
pivoted
- Factory colour
Black
Silver
- Weight
550.00 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2890724 Hama Tablet PC wall bracket Universal 17,8 cm (7") - 27,9 cm (11")
Description
Features
- Colour black/silver.
- Product range: Tablet & eBook
- Design: Wall bracket
- Suitable for: Tablet
Scope of delivery
- Wall bracket
- - Mounting material
- Installation manual










