
Hama TV ceiling mount
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV ceiling mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 165,1 cm (65")
- Holder type
Tiltable
Swivelling
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 400 mm
- Rotation
0°
- Tilt range (bottom)
-25°
- Tilt range (top)
0°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Min. distance to floor/ceiling
126.8 cm
- Max. distance to floor/ceiling
176.8 cm
- Factory colour
Black
- Supported monitors
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1527849 Hama TV ceiling mount 81,3 cm (32") - 165,1 cm (65") Tiltable, Swivelling
Warranty Terms
Warranty Terms 1527849 Hama TV ceiling mount 81,3 cm (32") - 165,1 cm (65") Tiltable, Swivelling
Description
This text is machine translated.
Features
- Cable manager provides for order and the necessary strain relief
- Easy-Fix system for simple and continuous alignment of the TV set
- after the installation, the bracket on the TV-plate can be aligned horizontally
- Space-saving installation of the device in the living room
Scope of delivery
- TV ceiling mount
- Installation instructions
- Mounting material including fishing dowels.










