
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV wall mount
116,8 cm (46")
116,8 cm (46")
Tiltable
25 kg
No
200 x 200 mm
Black
25 kg
HDMI plug
HDMI plug
HDMI
1
yes
1.38 kg
yes
User & Safety Instructions 3820327 Hama TV wall mount 116,8 cm (46") Tiltable
Security datasheet 3820327 Hama TV wall mount 116,8 cm (46") Tiltable