
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV wall mount
121,9 cm (48")
121,9 cm (48")
Swivelling
35 kg
No
200 x 200 mm
22.6 cm
22.6 cm
450 mm
Black
Steel
2420 g
(W x H x D) 22.6 x 22.6 x 450 cm
1
yes
yes
yes
2.42 kg
yes
User & Safety Instructions 3820333 Hama TV wall mount 121,9 cm (48") Swivelling
Security datasheet 3820333 Hama TV wall mount 121,9 cm (48") Swivelling