
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV wall mount
165,1 cm (65")
165,1 cm (65")
Swivelling
35 kg
No
400 x 400 mm
45 cm
45 cm
350 mm
Black
Steel
4280 g
(W x H x D) 45 x 45 x 350 cm
1
yes
180°
yes
yes
yes
4.3 kg
yes
User & Safety Instructions 3820334 Hama TV wall mount 165,1 cm (65") Swivelling
Security datasheet 3820334 Hama TV wall mount 165,1 cm (65") Swivelling