Full flexibility in home theater: Whether your favorite armchair or sofa corner - with this fully movable wall bracket with extra long swivel arm the movie and serial junkies always sit in the VIP lounge, suitable for flat screens with a screen size from 81 to 165 cm (32" to 65")
Quality-tested
Play it safe with our proven safety: Demanding stress, stability and function tests guarantee high quality standards
Extra long arm
From the couch to the kitchen: With the extra long the television can be rotated 180° to the wall - in this way you can follow the favorite series in open living rooms from every angle
Fully flexible television mounting bracket
For the perfect viewing angle: This television mount adapts to your individual needs – whether swiveled, inclined, extendable – in this way Home Entertainment works
Integrated cable management
For a decent living ambience: The cable management guides the cables tidily behind the TV-set – this avoids the cable mess and is space-saving, in addition the cable routing protects the cable against cable breakage through strain relief
Later alignment
If the TV wall holder was mounted slightly tilted, the position of the TV can be corrected horizontally by a few degrees later
Easy-fix system
Easy-fix system for simple and continuous TV adjustment
Inclusive mounting material
All there is: With the versatile mounting accessories including high-quality Fischer-dowels you can start immediately
This text is machine translated.