
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV wall mount
190,5 cm (75")
190,5 cm (75")
Rigid
40 kg
No
600 x 400 mm
Black
1
yes
1.4 kg
User & Safety Instructions 3820330 Hama TV wall mount 190,5 cm (75") Rigid
Security datasheet 3820330 Hama TV wall mount 190,5 cm (75") Rigid