
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV wall mount
66 cm (26")
66 cm (26")
Tiltable
15 kg
No
100 x 100 mm
200 mm
100 mm
250 mm
Black
1000 g
(W x H x D) 200 x 100 x 250 mm
1 Display(s)
1
yes
180°
yes
yes
1.11 kg
yes
User & Safety Instructions 3820332 Hama TV wall mount 66 cm (26") Tiltable
Security datasheet 3820332 Hama TV wall mount 66 cm (26") Tiltable