
Hama USB charging cable USB 2.0 Apple Lightning plug, USB-C® plug 1.50 m Black gold plated connectors 00201602
Number
Highlights & Details
Hama charging cable, USB-C - Lightning, 1.5 m, black
- quick charge function
- Wide range of uses
- Fast data transmission
- Gold-plated connector
Technical specifications
- Product type
USB charging cable
- Cable specs
USB 2.0
- Version
Charging cable
- Connection type
USB-C® to Apple Lightning
- Connections
Apple Lightning plug
USB-C® plug
- Factory colour
Black
- Cable length
1.50 m
- Signal flow
Bidirectional (A↔B)
- Cable features
gold plated connectors
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Connection type
USB 2.0
- Cable type
Charger lead
- Compatible with Apple devices
iPad
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2886441 Hama USB charging cable USB 2.0 Apple Lightning plug, USB-C® plug 1.50 m Black gold plated connectors 00201602
User & Safety Instructions
User & Safety Instructions 2886441 Hama USB charging cable USB 2.0 Apple Lightning plug, USB-C® plug 1.50 m Black gold plated connectors 00201602
Description
High-quality quick charge cable: In combination with a quick charger, you can charge your mobile phone at maximum speed.
Wide range of uses
Maximum compatibility for all Apple iPhones, iPads and iPods.
Fast data transmission
Data cable with a speed of up to 480 Mbit/s for high-speed data transfer.
Gold-plated connector
Gold-plated plug with low transition resistance for a secure signal transmission
This text is machine translated.
Features
- USB cable for charging and synchronizing the smart phones and tablets
Scope of delivery
- USB charging cable

