Do you charge your mobile phone wirelessly on your desk? Whether in the office, in the home office or on chest-drawers or similar the Qi2 charger makes a clean impression and charges thereby your mobile phone quickly and magnetically precisely. Cheerful cable chaos, Hi Wireless Charging!
Qi2-Charger: Magnetic, precise, fast
The charging cable of the iPhone has gone away and is drifting around in some places, of which you do not know anything? Then change to Qi2! This inductive charger features fast, wireless charging. Wireless charging with Qi2 is absolutely precise, because the integrated magnetic ring positions your wireless charging devices, such as Apple iPhone 16, for an optimum charging result. This is how Fast Charge works in the wireless version!
Inductive charging station for the desk
Whether desk in the office or home office, night cabinets or the dresser in the hallway - with its elegant aluminum casing the wireless charging station is doing well everywhere. The rounded aluminum edges and the design in black anthracite are a smart eyecatcher in the office, but without appearing obtrusive. The USB-C socket is sunk into the Qi2 charger to keep your desk and other things tidy, so the USB-C plugs are hardly visible. The flexible, extremely flexible charging cable made of nylon supports the tidy impression.
High-speed for fully charged battery
Up to 15 watts – if that's not a house number! With Wireless-Fast-Charge your mobile phone is charged in no time and is ready for the day or to manage the daily family life. Helpful during quick charging: The Qi2 charger detects the mobile phone model and charges matching it with the maximum speed. Thus, the battery even has a long WAS of wireless fast charge. By the way: Mobile phone cases and mobile phone cases can remain on the Smartphone as long as they support wireless charging.
2 in 1 charging station for mobile phones and USB-C devices
Qi2 charger for mobile phones and also a USB-C port. So you can charge all devices, which are not yet state of the art with you like Power packs, other mobile phones or also Bluetooth-Loudspeaker with USB-C-connection. 2 in 1: One charging station, multiple devices. You can not only place everything on the storage shelf, you need WAS in this way in the office everyday life, but also set up your second mobile phone, in order to have it at a glance.
Wireless, but secure charging
Your mobile phone can be absolutely safe as we have ensured maximum security in the Qi2 charger. When you charge your mobile phone, it features protection against overcharging, overvoltage and short-circuit, as well as external body detection. This guarantees highest efficiency, quality and safety in the charging cycle - and full charging power at a much longer battery life.
This text is machine translated.