
Oxford College Block Meeting Book 100100362 DIN A4 + 80 sheets checkered
Highlights & Details
- DIN A4
- Checkered with edge inside/outside
- 80 g/m²
- 4 hole
- Double spiral binding
- Incl. elastic band folder in the back cover
- Cover material: Polypropylene
- Cover Color: gray/orange/red
- 80 bl.
Technical specifications
- Product Type: International Meeting Book
- Promotional item type: College Block International Meeting Book
- Paper format: DIN A4+
- Line spacing: checkered with edge inside/outside
- 80 g/m²
- Design of the perforation: 4x punching
- Perforation type: micro-perforation
- Binding Type: double spiral binding
- Rounded corners: No
- Delivery includes: including elastic band folder in the back cover
- Blue Angel: No
- Forest Stewardship Council (FSC): No
- PEFC: No
- Cover material: Polypropylene
- Cover Color: gray/orange/red
- Spine color: gray/orange/red
- No. of sheets: 80BL.
- Product type
Notepad
- Factory colour
Multicolour
- No. of sheets
80
- Binding type
Twin-spiral-bound
- Delivery includes
inkl. Gummizugmappe im Rückdeckel
- Line spacing
Squared, with marign left/right
- Holes
4-hole
- Blauer Engel certificate
No
- Cover colour
Grey
Orange
Red
- Forest Stewardship Council (FSC)
No
- Grammage
80 g/m²
- Content
1 pc(s)
- Cover material
Polypropylene
- PEFC
No
- Paper size
A4+
- Product type description
International Meetingbook
- Perforation type
Microperforation
- Promotional item type
Collegeblock International Meetingbook
- Rounded corners
No
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1694753 Oxford Notepad 100100362 Grey, Orange, Red A4+ Squared, with marign left/right No. of sheets: 80
Description
Writing pad with side door, which one can also be used bookmark can use. High-quality, white finish paper. International information in eight languages. For all, business travel a lot. Blocks with which you at any time efficient and well organized and always make a good impression. Cardboard surface guarantees comfortable writing to the last page. The special feature is that the article a header.
This text is machine translated.
This text is machine translated.











