
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.32
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Extruded housing, 80 x 103 x 31 mm
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
- Factory colour
Aluminium (anodised)
- Length
80 mm
- Width
103 mm
- Height
31 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 103 x 31 mm
- RoHS-compliant
Yes
- Weight
180 g
- Material properties
extruded
- Type
1455L801
Documents & Downloads
Datasheet
Datasheet 2354754 Hammond Electronics 1455L801 Universal enclosure 80 x 103 x 31 Aluminium extruded Aluminium (anodised) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2354754 Hammond Electronics 1455L801 Universal enclosure 80 x 103 x 31 Aluminium extruded Aluminium (anodised) 1 pc(s)










