
Number
Total (€ 36.13 / piece)
€ 36.13
plus VAT.
Highlights & Details
Extruded housing, 80 x 103 x 31 mm
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
- Factory colour
Red (anodised)
- Length
80 mm
- Width
103 mm
- Height
31 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 103 x 31 mm
- RoHS-compliant
Yes
- Weight
700 g
- Material properties
extruded
- Type
1455L801RD
Documents & Downloads
Datasheet
Datasheet 2354757 Hammond Electronics 1455L801RD Universal enclosure 80 x 103 x 31 Aluminium extruded Red (anodised) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2354757 Hammond Electronics 1455L801RD Universal enclosure 80 x 103 x 31 Aluminium extruded Red (anodised) 1 pc(s)










